Coldfire Microcontrollers 32-bit Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.450 10+ £2.030 100+ £1.650 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | I2C, SPI, UART | 8KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £2.860 10+ £2.440 100+ £2.020 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | QFN | I2C, SPI, UART | 32KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £1.220 10+ £1.030 100+ £0.850 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | I2C, SPI, UART | 8KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £2.930 10+ £2.510 100+ £2.070 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | QFN | I2C, SPI, UART | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £3.820 10+ £3.200 100+ £2.630 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 44Pins | QFN | I2C, SPI, UART | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £4.130 10+ £3.470 100+ £2.820 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFN | I2C, SPI, UART | 32KB | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £4.190 10+ £3.530 100+ £2.870 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 44Pins | QFN | I2C, SPI, UART | 16KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £3.120 10+ £2.660 100+ £2.190 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £3.620 10+ £3.080 100+ £2.530 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 48Pins | LQFP | I2C, SPI, UART | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £4.240 10+ £3.530 100+ £2.880 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFN | I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £4.230 10+ £3.530 100+ £2.890 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | I2C, SPI, UART | 32KB | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £1.740 10+ £1.450 100+ £1.170 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | I2C, SPI, UART | 8KB | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £3.390 10+ £2.830 100+ £2.300 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 44Pins | QFN | I2C, SPI, UART | 16KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £3.890 10+ £3.250 100+ £2.680 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFN | I2C, SPI, UART | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £3.210 10+ £2.690 100+ £2.210 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 44Pins | QFN | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £3.180 10+ £2.660 100+ £2.160 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFN | I2C, SPI, UART | 32KB | 14Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £3.680 10+ £3.110 100+ £2.590 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 48Pins | LQFP | I2C, SPI, UART | 16KB | 13Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||
Each | 1+ £3.260 10+ £2.790 100+ £2.290 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 44Pins | QFN | I2C, SPI, UART | 8KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | ||||||