Coldfire Family MC683xx Series Microcontrollers 32-bit Microcontrollers:
15 Products FoundMC683xx 32 Bit Microprocessor
The MC68331 is a highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB).The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a general purpose timer (GPT) and a queued serial module (QSM).
- MC683xx 32 Bit Microprocessor
- Operating temperature range: –40 to +125 °C
- The MC68331 is a highly-integrated 32 bit microcontroller that combines high-performance data manipulation capabilities with powerful peripheral subsystems.This MCU is built up from standard modules that interface through a common intermodule bus (IMB).The MCU incorporates a 32 bit CPU (CPU32), a system integration module (SIM), a general purpose timer (GPT) and a queued serial module (QSM).
- CPU32 Core, Clocked Upto 20 MHz
- Fully static operation
- Hardware breakpoint signal, Background Debugging Mode (BDM)
- System Integration Module (SIM)
- Improved Exception Handling for Controller Applications
- Modular Architecture
- Virtual Memory Implementation#Applications: Industrial Automation and Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £42.050 5+ £38.360 10+ £34.660 25+ £32.810 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 1+ £44.050 5+ £40.200 10+ £36.350 25+ £34.430 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 1+ £45.990 5+ £42.000 10+ £38.000 25+ £36.010 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | 25MHz | - | 132Pins | QFP | - | - | 2KB | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 180+ £29.560 | Min: 180 / Mult: 180 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 18I/O's | QSPI, UART | 80Byte | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 300+ £7.950 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 144Pins | LQFP | 18I/O's | QSPI, UART | 80Byte | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 1+ £15.870 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 25MHz | - | 144Pins | LQFP | 15I/O's | QSPI, UART | 2KB | 8Channels | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 1+ £15.670 10+ £14.190 25+ £13.530 50+ £12.930 100+ £11.630 More Pricing... | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 1+ £13.360 10+ £10.700 100+ £9.810 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | - | 32 bit | 16MHz | - | 144Pins | LQFP | 15I/O's | QSPI, UART | 2KB | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 300+ £9.020 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 144Pins | LQFP | 15I/O's | QSPI, UART | 2KB | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 300+ £9.920 | Min: 300 / Mult: 300 | Coldfire Family MC683xx Series Microcontrollers | - | 32 bit | 16MHz | - | 144Pins | LQFP | 15I/O's | QSPI, UART | 2KB | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 1+ £14.630 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | - | 32 bit | 16MHz | 32KB | 132Pins | PQFP | - | UART | - | - | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | - | - | |||||
Each | 1+ £20.310 10+ £19.420 100+ £17.650 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 25MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 1+ £47.980 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | - | 32 bit | 16MHz | - | 144Pins | QFP | 16I/O's | UART | - | - | 4.75V | 5V | 0°C | 70°C | Surface Mount | - | - | |||||
Each | 1+ £17.780 10+ £16.050 100+ £10.040 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 144Pins | LQFP | 15I/O's | QSPI, UART | 2KB | - | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | |||||
Each | 1+ £16.410 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | 2KB | 144Pins | LQFP | 15I/O's | QSPI, UART | 2KB | 8Channels | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx |