32-bit Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £31.150 5+ £29.590 10+ £24.980 25+ £23.590 50+ £22.260 | Min: 1 / Mult: 1 | TPS-1 Family Microcontrollers | - | 32 bit | - | - | 100MHz | - | 196Pins | FPBGA | - | 48I/O's | Ethernet, I2C, SPI, UART | - | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £23.270 25+ £22.280 | Min: 10 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | - | - | 200MHz | 10MB | 386Pins | FPBGA | - | - | CAN, Ethernet, LINFlex, I2C, SPI | - | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £35.300 5+ £32.360 10+ £27.980 25+ £26.490 50+ £25.490 | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | - | - | 180MHz | 6MB | 292Pins | FPBGA | - | - | CAN, Ethernet, LINFlex, I2C, SPI | - | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £27.980 25+ £26.490 50+ £25.490 | Min: 10 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 292Pins | FPBGA | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £30.220 5+ £27.200 10+ £23.270 25+ £22.280 | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | - | - | 200MHz | 10MB | 386Pins | FPBGA | - | - | CAN, Ethernet, LINFlex, I2C, SPI | - | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £23.020 5+ £20.720 10+ £16.770 25+ £15.780 50+ £15.560 | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | - | 180MHz | 4MB | 292Pins | FPBGA | - | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £16.770 25+ £15.780 50+ £15.560 | Min: 10 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | - | 180MHz | 4MB | 292Pins | FPBGA | - | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 |