32-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £16.720 25+ £15.590 50+ £14.940 100+ £14.280 | Min: 10 / Mult: 1 | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | 32bit | 180MHz | 180MHz | 2.5MB | 176Pins | LQFP | LQFP | 86I/O's | CAN | CAN | 176KB | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £16.470 25+ £16.460 50+ £16.450 | Min: 10 / Mult: 1 | TriCore Family TC1798 Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 516Pins | LFBGA | LFBGA | 238I/O's | CAN | CAN | 288KB | 68Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | AURIX | TC17xx | - |