PIC32 Family PIC32MKGP Series Microcontrollers 32-bit Microcontrollers:
100 Products FoundFind a huge range of PIC32 Family PIC32MKGP Series Microcontrollers 32-bit Microcontrollers at Farnell® UK. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.14 25+ £7.47 100+ £7.02 250+ £6.57 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ £5.70 25+ £5.21 100+ £4.72 250+ £4.63 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 1+ £5.25 25+ £5.15 100+ £5.04 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 48I/O's | I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ £4.44 25+ £4.40 100+ £4.36 250+ £4.27 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | VQFN | 37I/O's | I2S, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
3513473 RoHS | Each | 260+ £4.81 | Min: 260 / Mult: 260 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 53I/O's | I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | ||||
Each | 1+ £7.88 25+ £6.80 100+ £6.67 250+ £6.54 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 48I/O's | I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ £5.58 25+ £5.12 100+ £4.64 250+ £4.55 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | I2S, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £6.22 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 128KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £6.04 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 48I/O's | CAN, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 119+ £6.21 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 128KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 1+ £7.95 25+ £7.29 100+ £6.95 250+ £6.61 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | VQFN | 49I/O's | I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £6.48 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £6.55 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 77I/O's | CAN, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £5.85 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 48I/O's | I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £5.91 | Min: 3300 / Mult: 3300 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | VQFN | 49I/O's | I2C, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 160+ £4.77 | Min: 160 / Mult: 160 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £3.93 | Min: 3300 / Mult: 3300 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 48Pins | VQFN | 37I/O's | I2C, I2S, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 1+ £7.57 25+ £6.80 100+ £6.43 250+ £6.42 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 160+ £5.90 | Min: 160 / Mult: 160 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £6.86 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 80MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 119+ £6.84 | Min: 119 / Mult: 119 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 80MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 160+ £4.77 | Min: 160 / Mult: 160 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | AEC-Q100 | |||||
Each | 80+ £6.61 | Min: 80 / Mult: 80 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 80MHz | 1MB | 64Pins | VQFN | 48I/O's | CAN, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ £4.34 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ £4.44 | Min: 3300 / Mult: 3300 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 64Pins | QFN | 53I/O's | I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - |