FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers:
26 Products FoundFT90x 32-Bit Microcontrollers
Based upon Bridgetek’s FT32 high performance, 32 bit RISC core, the FT90x series provides a plethora of connectivity options, making it the ideal choice for advanced technology bridging solutions. By executing instructions from shadow RAM, rather than flash memory, the FT90x can operate at true Zero Wait States (0WS) up to 100MHz with 310 DMIPS performance.
- FT90x 32-Bit Microcontrollers
- With USB, CAN and Ethernet Support
- Based upon Bridgetek’s FT32 high performance, 32 bit RISC core, the FT90x series provides a plethora of connectivity options, making it the ideal choice for advanced technology bridging solutions. By executing instructions from shadow RAM, rather than flash memory, the FT90x can operate at true Zero Wait States (0WS) up to 100MHz with 310 DMIPS performance.
- Program/Shadow Memory: 256kB, DATA Memory: 64kB
- Two CAN 2.0 controllers for data transfer up to 1M bit/s
- Interfaces: I2C, SPI, UART
- USB2.0 Hi-Speed (480Mbps) device controller with Battery Charge Detection (BCD)
- Parallel camera interface
- 10/100 BASE-TX Ethernet MAC with built-in PHY; compliant to IEEE 802.3/802.3u standards
- Eight separate PWM channel outputs with support for PCM 8-bit/16-bit stereo audio output.#Two 10 bit DACs#Four user timers with prescale and watchdog function#Applications: Smart Home, USB Tuner,IP Camera, VOIP Phone, Audio, MP3 Players
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.60 10+ £7.29 25+ £6.52 50+ £5.82 100+ £5.81 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £12.25 10+ £10.72 25+ £8.88 50+ £7.96 100+ £7.35 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £8.87 10+ £8.15 25+ £7.81 50+ £7.35 100+ £6.89 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £11.86 10+ £10.38 25+ £8.60 50+ £7.71 100+ £7.11 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £10.45 10+ £8.53 25+ £7.64 50+ £6.89 100+ £6.75 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £9.94 10+ £8.57 25+ £7.49 50+ £6.90 100+ £6.58 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ £11.59 10+ £10.14 25+ £8.40 50+ £7.53 100+ £6.95 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 152+ £4.81 | Min: 152 / Mult: 152 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £9.10 10+ £6.38 25+ £5.67 50+ £5.18 100+ £4.68 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £11.70 10+ £10.59 25+ £7.97 50+ £7.57 100+ £7.16 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £9.86 10+ £8.50 25+ £7.70 50+ £7.65 100+ £7.03 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £10.28 10+ £8.87 25+ £7.74 50+ £7.14 100+ £6.80 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £9.22 10+ £7.96 25+ £6.95 50+ £6.41 100+ £6.11 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ £9.47 10+ £8.17 25+ £7.14 50+ £6.58 100+ £6.27 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ £8.29 10+ £7.15 25+ £6.25 50+ £5.76 100+ £5.49 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ £9.47 10+ £8.17 25+ £7.14 50+ £6.58 100+ £6.27 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ £8.88 10+ £7.66 25+ £6.69 50+ £6.17 100+ £5.88 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ £12.51 10+ £11.32 25+ £8.95 50+ £8.27 100+ £7.16 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £10.39 10+ £8.80 25+ £7.85 50+ £7.01 100+ £7.00 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £10.87 10+ £9.38 25+ £8.19 50+ £7.55 100+ £7.20 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £12.08 10+ £10.91 25+ £8.88 50+ £7.30 100+ £7.29 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £13.04 10+ £11.41 25+ £9.45 50+ £8.47 100+ £7.82 More Pricing... | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | |||||
Each | 1+ £2.57 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | Ethernet, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ £2.47 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | |||||
Each | 1+ £2.77 | Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x |