Coldfire Microcontrollers 32-bit Microcontrollers:
18 Products FoundFind a huge range of Coldfire Microcontrollers 32-bit Microcontrollers at Farnell® UK. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.45 10+ £2.03 100+ £1.65 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | I2C, SPI, UART | 8KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £2.86 10+ £2.44 100+ £2.02 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | QFN | I2C, SPI, UART | 32KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £2.93 10+ £2.51 100+ £2.07 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | QFN | I2C, SPI, UART | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £1.22 10+ £1.03 100+ £0.85 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | I2C, SPI, UART | 8KB | 8Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £3.82 10+ £3.20 100+ £2.63 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 44Pins | QFN | I2C, SPI, UART | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £3.12 10+ £2.66 100+ £2.19 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £4.13 10+ £3.47 100+ £2.82 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFN | I2C, SPI, UART | 32KB | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £4.19 10+ £3.53 100+ £2.87 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 44Pins | QFN | I2C, SPI, UART | 16KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £4.24 10+ £3.53 100+ £2.88 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFN | I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £3.39 10+ £2.83 100+ £2.30 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 44Pins | QFN | I2C, SPI, UART | 16KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £1.74 10+ £1.45 100+ £1.17 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | I2C, SPI, UART | 8KB | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £3.18 10+ £2.66 100+ £2.16 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFN | I2C, SPI, UART | 32KB | 14Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £4.23 10+ £3.53 100+ £2.89 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | I2C, SPI, UART | 32KB | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £3.21 10+ £2.69 100+ £2.21 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 44Pins | QFN | I2C, SPI, UART | 8KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £3.62 10+ £3.08 100+ £2.53 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 48Pins | LQFP | I2C, SPI, UART | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £3.89 10+ £3.25 100+ £2.68 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFN | I2C, SPI, UART | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £3.68 10+ £3.11 100+ £2.59 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 48Pins | LQFP | I2C, SPI, UART | 16KB | 13Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx | |||||
Each | 1+ £3.26 10+ £2.79 100+ £2.29 | Min: 1 / Mult: 1 | Coldfire Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 44Pins | QFN | I2C, SPI, UART | 8KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51Qx |