XC166 Family XC164CM Series Microcontrollers 16-bit Microcontrollers:
2 Products FoundFind a huge range of XC166 Family XC164CM Series Microcontrollers 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 960+ £7.300 | Min: 960 / Mult: 960 | XC166 Family XC164CM Series Microcontrollers | C166 | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 47I/O's | CAN, SPI, USART | 6KB | 14Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CM | XC166 | AEC-Q100 | |||||
Each | 1+ £13.740 10+ £11.390 25+ £10.220 50+ £9.430 100+ £8.800 More Pricing... | Min: 1 / Mult: 1 | XC166 Family XC164CM Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 64Pins | LQFP | 47I/O's | CAN, SPI, USART | 8KB | 14Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CM | XC166 | AEC-Q100 |