XC166 Family XC161CS Series Microcontrollers 16-bit Microcontrollers:
2 Products FoundXC161CS 16-Bit Microcontrollers
The XC161 derivatives are high-performance members of the Infineon XC166 family of full featured single-chip CMOS microcontrollers.They combine high CPU performance (up to 40 MIPS) with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program Flash, program RAM, and data RAM.
- XC161CS 16-Bit Microcontrollers
- With DSP Support
- The XC161 derivatives are high-performance members of the Infineon XC166 family of full featured single-chip CMOS microcontrollers.They combine high CPU performance (up to 40 MIPS) with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program Flash, program RAM, and data RAM.
- C166S V2 Core, Clocked Upto 40MHz
- RAM: Upto 8/12 KB, FLASH: Upto 256 KB
- Upto 12 Channel 10-Bit ADC
- Interfaces: 2x USART, 2x SSC, I2C
- Connectivity: TwinCAN 2.0B, SDLM
- Upto 99 GPIO
- Programmable Watchdog Timer and Oscillator Watchdog#On-Chip Real Time Clock, Driven by Dedicated Oscillator#16-Priority-Level Interrupt System with 73 Sources,#Applications: Automotive Dashboard, Robotic Control, Car Radio, Central Gateway
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £28.470 5+ £27.900 | Min: 1 / Mult: 1 | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 5+ £27.900 | Min: 500 / Mult: 1 | XC166 Family XC161CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 144Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC161CS | XC166 |