HCS12X Family S12XS Series Microcontrollers 16-bit Microcontrollers:
4 Products FoundS12XS 16-Bit Microcontrollers
The S12XS 16-bit MCU family is optimized for a broad range of cost-sensitive automotive body electronics applications.Addressing customer needs for design flexibility and platform compatibility, the S12X products enable scalability, hardware and software reusability and compatibility across a broad array of automotive electronics platforms.
- S12XS 16-Bit Microcontrollers
- Operating Temperature range: -40°C to +125°C
- The S12XS 16-bit MCU family is optimized for a broad range of cost-sensitive automotive body electronics applications.Addressing customer needs for design flexibility and platform compatibility, the S12X products enable scalability, hardware and software reusability and compatibility across a broad array of automotive electronics platforms.
- S12X Core, Clocked Upto 40MHz
- FLASH: Upto 256KB
- Background debug module (BDM) with single-wire interface
- Interfaces: LIN, CAN
- Upto (Configurable) 12-Bit ADC, (w/ 3 µs Conversion Time)
- DataFlash for data storage or program memory extension
- 8-channel timer with 16-bit counters#Excellent EMC/run and stop current performance#Applications: Automotive, Industrial
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £9.080 10+ £7.140 25+ £6.650 50+ £6.390 100+ £6.120 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 4KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ £14.040 10+ £11.350 25+ £10.870 50+ £10.230 100+ £9.580 | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ £14.100 10+ £11.070 25+ £10.620 50+ £9.990 100+ £9.350 | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ £9.830 10+ £7.740 25+ £7.220 50+ £6.930 100+ £6.640 More Pricing... | Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | HCS12X | AEC-Q100 |