HCS12 Family S12A Series Microcontrollers 16-bit Microcontrollers:
7 Products FoundS12A 16-Bit Microcontrollers
The MC9S12A512 MCU is a 16-bit device composed of standard on-chip peripherals, including a HCS12 CPU. System resource mapping, clock generation, interrupt control and bus interfacing are managed by the system integration module (SIM).The inclusion of a phase-lock loop (PLL) circuit allows power consumption and performance to be adjusted.
- S12A 16-Bit Microcontrollers
- Automotive and Industrial Microcontrollers
- The MC9S12A512 MCU is a 16-bit device composed of standard on-chip peripherals, including a HCS12 CPU. System resource mapping, clock generation, interrupt control and bus interfacing are managed by the system integration module (SIM).The inclusion of a phase-lock loop (PLL) circuit allows power consumption and performance to be adjusted.
- HCS12 Core
- EEPROM: Upto 4KB, RAM: Upto 14KB
- 91 GPIO
- Interfaces:SPI
- 16 Channel ADC
- Clock Generation Module with Phase-Lock Loop (PLL)
- 8-channel pulse-width modulator (PWM)#29 discrete digital I/O channels (Port A, Port B, Port K and Port E)#Applications: Automotive, Industrial
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £32.220 5+ £29.280 10+ £26.340 25+ £24.880 50+ £24.380 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 1+ £31.460 5+ £28.590 10+ £25.710 25+ £24.270 50+ £23.780 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 1+ £19.400 5+ £17.510 10+ £15.620 25+ £14.670 50+ £14.380 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 300+ £19.860 | Min: 300 / Mult: 300 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 1+ £15.250 10+ £13.860 25+ £13.620 50+ £12.300 100+ £11.210 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 1+ £7.320 10+ £6.380 25+ £6.000 50+ £5.070 100+ £3.600 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
Each | 1+ £13.240 10+ £11.040 25+ £9.750 50+ £9.440 100+ £6.130 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 |