DS4 Family DS4830 Series Microcontrollers 16-bit Microcontrollers:
3 Products FoundDS4830 16-bit microcontrollers
The DS4830 provides a complete optical control, calibration, and monitor solution based on a low-power, 16-bit, microcontroller core, providing program and RAM data memory.12-bit DACs, 12-bit PWMs, internal and external temperature sensors, fast sample/hold, I2C slave host interface, and a multiprotocol serial master/slave interface.
- DS4830 16-bit microcontrollers
- With 12-Bit Buffered Voltage DACs
- The DS4830 provides a complete optical control, calibration, and monitor solution based on a low-power, 16-bit, microcontroller core, providing program and RAM data memory.12-bit DACs, 12-bit PWMs, internal and external temperature sensors, fast sample/hold, I2C slave host interface, and a multiprotocol serial master/slave interface.
- CPU Core Frequency 10MHz
- Flash: 32KW, ROM: 4 KW
- 10 PWM Channels
- Interfaces: SPI, I2C.
- Boost/Buck DC-DC Control with Support for 7-Bit to 12-Bit Resolution and 1MHz Switching Frequency
- 8-Bit Fast Comparator with 16-Input Mux
- 13-Bit A/D Converter#8 DAC Channels#31 GPIO Pins#Applications: PON Diplexers and Triplexers, Optical Transceivers.
View
Buyer
Engineer
Manufacturer
Product Range
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.920 10+ £5.740 25+ £5.340 100+ £4.850 250+ £4.600 More Pricing... | Min: 1 / Mult: 1 | DS4 Family DS4830 Series Microcontrollers | 16 bit | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £5.740 25+ £5.340 100+ £4.850 250+ £4.600 500+ £4.440 | Min: 10 / Mult: 1 | DS4 Family DS4830 Series Microcontrollers | 16 bit | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | |||||
Each | 1+ £6.430 10+ £5.330 25+ £4.960 100+ £4.510 490+ £4.490 More Pricing... | Min: 1 / Mult: 1 | DS4 Family DS4830 Series Microcontrollers | 16 bit | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | I2C, SPI | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 |