C166 Family C167SR Series Microcontrollers 16-bit Microcontrollers:
4 Products FoundFind a huge range of C166 Family C167SR Series Microcontrollers 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £17.550 10+ £16.140 25+ £15.020 50+ £13.910 100+ £12.790 | Min: 1 / Mult: 1 | C166 Family C167SR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C167SR | C166 | AEC-Q100 | |||||
Each | 1+ £25.870 10+ £21.440 25+ £19.220 50+ £17.740 100+ £16.560 More Pricing... | Min: 1 / Mult: 1 | C166 Family C167SR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167SR | C166 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £14.790 200+ £14.370 800+ £13.960 1600+ £13.480 | Min: 100 / Mult: 1 | C166 Family C167SR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167SR | C166 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £17.350 25+ £16.070 100+ £14.790 200+ £14.370 800+ £13.960 More Pricing... | Min: 1 / Mult: 1 | C166 Family C167SR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167SR | C166 | - |