C166 Family C167CR Series Microcontrollers 16-bit Microcontrollers:
8 Products FoundC167CR⁄SR 16-Bit Microcontrollers
The C167CR derivatives are high performance derivatives of the Infineon C166 family of full featured single-chip CMOS microcontrollers. They combine high CPU performance with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program ROM, internal RAM, and extension RAM.
- C167CR⁄SR 16-Bit Microcontrollers
- Operating Temperature Range: 0 to 70°C
- The C167CR derivatives are high performance derivatives of the Infineon C166 family of full featured single-chip CMOS microcontrollers. They combine high CPU performance with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program ROM, internal RAM, and extension RAM.
- C166 Core, Clocked Upto 25MHz
- ROM: Upto 128KB, RAM: Upto 2KB
- Upto 16 Channel 10-Bit ADC
- Interfaces: 2x Serial Channels (Synchronous/Asynchronous and High-Speed-Synchronous)
- Connectivity: CAN
- Up to 111 GPIO
- 2x 16-Channel Capture/Compare Units#4-Ch. PWM Unit#Programmable Watchdog Timer and Oscillator Watchdog#Applications: Medical Equipment, Remotes, Motor Drives, Consumer Electronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £39.210 10+ £32.560 100+ £28.390 300+ £25.540 500+ £23.000 | Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | |||||
Each | 1+ £19.530 10+ £17.070 100+ £15.220 300+ £13.690 500+ £12.320 | Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 33MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 2KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | |||||
Each | 1+ £15.560 10+ £14.080 25+ £13.830 50+ £12.510 100+ £12.270 More Pricing... | Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C167CR | C166 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £27.910 25+ £25.850 100+ £19.950 200+ £15.520 800+ £13.960 More Pricing... | Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | |||||
Each | 1+ £18.990 10+ £17.230 25+ £16.460 50+ £15.160 100+ £14.120 More Pricing... | Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | C167CR | C166 | AEC-Q100 | |||||
Each | 1+ £19.680 10+ £18.210 25+ £16.900 50+ £15.580 100+ £14.270 More Pricing... | Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 33MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | AEC-Q100 | |||||
Each | 1+ £20.540 10+ £17.020 25+ £15.260 50+ £14.080 100+ £13.140 More Pricing... | Min: 1 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £19.950 200+ £15.520 800+ £13.960 1600+ £11.640 | Min: 100 / Mult: 1 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | - | |||||