C166 Family C161O Series Microcontrollers 16-bit Microcontrollers:
2 Products FoundFind a huge range of C166 Family C161O Series Microcontrollers 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £10.850 10+ £8.990 25+ £8.060 50+ £7.440 100+ £6.940 More Pricing... | Min: 1 / Mult: 1 | C166 Family C161O Series Microcontrollers | C166 | 16 bit | 20MHz | 80Pins | MQFP | 63I/O's | SPI, USART | 2KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | C161O | C166 | AEC-Q100 | |||||
Each | 1+ £7.810 10+ £6.710 25+ £6.360 50+ £6.020 100+ £5.670 More Pricing... | Min: 1 / Mult: 1 | C166 Family C161O Series Microcontrollers | C166 | 16 bit | 20MHz | 80Pins | MQFP | 63I/O's | SPI, USART | 2KB | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C161O | C166 | AEC-Q100 |