16-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2767885 RoHS | Each | 1+ £22.430 5+ £22.210 10+ £19.000 25+ £18.730 50+ £14.730 | Min: 1 / Mult: 1 | F2MC-16LX Family MB90545G Series Microcontrollers | F2MC | 16 bit | 16MHz | 128KB | 100Pins | QFP | 81I/O's | CAN, SCI, UART | 6KB | 8Channels | 8Bit, 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | MB90F | F2MC | ||||
Each | 1+ £20.290 10+ £17.470 25+ £17.250 50+ £16.620 100+ £15.950 More Pricing... | Min: 1 / Mult: 1 | F2MC-16LX Family MB90595G Series Microcontrollers | F2MC | 16 bit | 16MHz | 128KB | 100Pins | QFP | 78I/O's | CAN, SCI, UART | 4KB | 8Channels | 8Bit, 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | MB90F | F2MC | |||||
2767886 RoHS | Each | 1+ £23.890 10+ £19.450 25+ £18.460 50+ £17.320 100+ £15.810 More Pricing... | Min: 1 / Mult: 1 | F2MC-16LX Family MB90540G Series Microcontrollers | F2MC | 16 bit | 16MHz | 256KB | 100Pins | QFP | 81I/O's | CAN, SCI, UART | 8KB | 8Channels | 8Bit, 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | MB90F | F2MC | ||||
2767887 RoHS | Each | 1+ £19.520 5+ £19.190 10+ £18.060 25+ £16.590 50+ £14.150 | Min: 1 / Mult: 1 | F2MC-16LX Family MB90545G Series Microcontrollers | F2MC | 16 bit | 16MHz | 256KB | 100Pins | QFP | 81I/O's | CAN, SCI, UART | 8KB | 8Channels | 8Bit, 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | MB90F | F2MC | ||||
2767884 RoHS | Each | 1+ £20.290 10+ £17.470 25+ £17.250 50+ £16.620 100+ £15.950 More Pricing... | Min: 1 / Mult: 1 | F2MC-16LX Family MB90540G Series Microcontrollers | F2MC | 16 bit | 16MHz | 128KB | 100Pins | QFP | 81I/O's | CAN, SCI, UART | 6KB | 8Channels | 8Bit, 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | MB90F | F2MC |