XE166 Family XE167F9 Series Microcontrollers 16-bit Microcontrollers:
3 Products FoundFind a huge range of XE166 Family XE167F9 Series Microcontrollers 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.03 10+ £16.58 25+ £15.89 50+ £14.95 100+ £14.00 | Min: 1 / Mult: 1 | XE166 Family XE167F9 Series Microcontrollers | C166 | 16 bit | 66MHz | 768KB | 144Pins | LQFP | 118I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE167F9 | XE166 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £17.42 10+ £16.02 25+ £15.35 50+ £14.44 100+ £13.53 | Min: 1 / Mult: 1 | XE166 Family XE167F9 Series Microcontrollers | - | 16 bit | 80MHz | 768KB | 144Pins | LQFP | 118I/O's | CAN, I2C, LIN, SPI, UART | 82KB | 24Channels | 10Bit | 1.4V | 1.6V | -40°C | 85°C | Surface Mount | XE167F9 | XE166 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £13.53 | Min: 500 / Mult: 1 | XE166 Family XE167F9 Series Microcontrollers | - | 16 bit | 80MHz | 768KB | 144Pins | LQFP | 118I/O's | CAN, I2C, LIN, SPI, UART | 82KB | 24Channels | 10Bit | 1.4V | 1.6V | -40°C | 85°C | Surface Mount | XE167F9 | XE166 |