XC166 Family XC164CS Series Microcontrollers 16-bit Microcontrollers:
7 Products FoundXC164CS 16-Bit Microcontrollers
The XC161 derivatives are high-performance members of the Infineon XC166 family of full featured single-chip CMOS microcontrollers.They combine high CPU performance (up to 40 MIPS) with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program Flash, program RAM, and data RAM.
- XC164CS 16-Bit Microcontrollers
- With TwinCAN Interface
- The XC161 derivatives are high-performance members of the Infineon XC166 family of full featured single-chip CMOS microcontrollers.They combine high CPU performance (up to 40 MIPS) with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program Flash, program RAM, and data RAM.
- C166S V2 Core, Clocked Upto 40MHz
- RAM: Upto 12KB, FLASH: Upto 256KB
- Upto 14 Channel 10-Bit ADC
- Inetrfaces: USART,2x SSC (SPI)
- Connectivity: TwinCAN
- Up to 79 GPIO
- Programmable watchdog timer andoscillator watchdog#2x 16-Ch.capture/compare units#DSP support with built-in advanced MAC unit#Applications: Electrical power steering, Airbag, Body control modules, Multi phase drive control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £19.45 10+ £17.94 25+ £17.14 | Min: 1 / Mult: 1 | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 128KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 8KB | 12Channels | 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £20.99 5+ £20.57 10+ £20.15 25+ £19.73 50+ £19.31 | Min: 1 / Mult: 1 | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, UART | 12KB | 14Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC164CS | XC166 | - | |||||
Each | 540+ £19.82 | Min: 540 / Mult: 540 | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 12KB | 12Channels | 8Bit, 10Bit | 2.3V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1400+ £14.15 | Min: 1400 / Mult: 1400 | XC166 Family XC164CS Series Microcontrollers | C166SV2 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | - | |||||
Each | 1+ £19.85 10+ £18.30 25+ £17.36 50+ £16.43 100+ £14.45 More Pricing... | Min: 1 / Mult: 1 | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 99I/O's | CAN, I2C, SPI, UART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | XC161CS | XC166 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1400+ £14.15 | Min: 1400 / Mult: 1400 | XC166 Family XC164CS Series Microcontrollers | C166SV2 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £19.31 | Min: 500 / Mult: 1 | XC166 Family XC164CS Series Microcontrollers | C166 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, UART | 12KB | 14Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 125°C | Surface Mount | XC164CS | XC166 | - |