RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers 16-bit Microcontrollers:
8 Products FoundRL78/G1x 16-Bit Microcontrollers
The RL78 family 16-bit microcontrollers are the convergence of the high CPU performance of the 78K0R and the superb on-chip functions of the R8C and the 78K, and offer a comprehensive lineup of 10-128 pin and 1-512 KB products for the 8/16-bit market.
- RL78/G1x 16-Bit Microcontrollers
- Features BLE and USB microcontrollers
- The RL78 family 16-bit microcontrollers are the convergence of the high CPU performance of the 78K0R and the superb on-chip functions of the R8C and the 78K, and offer a comprehensive lineup of 10-128 pin and 1-512 KB products for the 8/16-bit market.
- FLASH: upto 512KB, RAM: Upto 48KB
- Flash memory CRC operation &RAM parity error detection
- Clocked upto 32 MHz
- Upto 10-Bit ADC
- Clock/Buzzer Output
- Operating Tempearture: -40 to 85 ℃
- Included WDT#Supports on-chip Debug#Features upto 128 pins#Applications: Connectivity (Wireless), Motor Control, Capacitive Touch Sensor,HMI
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.78 10+ £0.46 50+ £0.45 100+ £0.43 250+ £0.43 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | - | 16 bit | 24MHz | 16KB | 16Pins | SSOP | 13I/O's | I2C, SPI, UART | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 1+ £0.61 10+ £0.59 50+ £0.58 100+ £0.56 250+ £0.55 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 24Pins | HWQFN | 21I/O's | I2C, CSI, UART | 1.5KB | 11Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 1+ £0.87 10+ £0.62 50+ £0.55 100+ £0.51 250+ £0.50 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 10Pins | LSSOP | 7I/O's | I2C, CSI, UART | 1.5KB | 3Channels | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 1+ £0.84 10+ £0.55 50+ £0.54 100+ £0.53 250+ £0.52 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 16Pins | SSOP | 13I/O's | I2C, CSI, UART | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 1+ £0.88 10+ £0.63 50+ £0.58 100+ £0.54 250+ £0.54 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 10Pins | LSSOP | 7I/O's | I2C, CSI, UART | 1.5KB | 3Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 1+ £1.28 10+ £0.95 50+ £0.78 100+ £0.74 250+ £0.71 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 20Pins | LSSOP | 17I/O's | I2C, CSI, UART | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 1+ £2.05 10+ £1.54 50+ £1.41 100+ £1.33 250+ £1.24 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 16Pins | SSOP | 13I/O's | CSI, I2C, SPI, UART | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RL78/G1x | RL78 | |||||
Each | 960+ £1.18 | Min: 960 / Mult: 960 | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 20Pins | LSSOP | 17I/O's | I2C, LIN, UART | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 |