MSP430 Family MSP430G2x Series Microcontrollers 16-bit Microcontrollers:
30 Products FoundMSP430 Family MSP430G2x Series Microcontrollers 16-bit Microcontrollers
The MSP430G2x44 series is an ultra-low-power mixed-signal microcontroller with two built-in 16-bit timers, a universal serial communication interface (USCI), 10-bit analog-to-digital converter (ADC) with integrated reference and data transfer controller (DTC), and 32 I/O pins.
- Low Supply-Voltage Range: 1.8 V to 3.6 V
- Active Mode: 270 µA at 1 MHz, 2.2 V
- Ultra-Fast Wakeup From Standby Mode in Less Than 1 µs
- 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
- Internal Frequencies up to 16 MHz With Four Calibrated Frequencies
- 10-Bit 200-ksps Analog-to-Digital Converter (ADC) With Internal Reference
- ADC with Sample-and-Hold, Autoscan, and Data Transfer Controller
- Serial Onboard Programming, No External Programming Voltage Needed
- Programmable Code Protection by Security Fuse
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123288RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.73 250+ £2.66 500+ £2.58 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 56KB | 40Pins | VQFN | VQFN | 32I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123288 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.04 10+ £2.96 25+ £2.89 50+ £2.81 100+ £2.73 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 56KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 4KB | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
2113748 RoHS | Each | 1+ £2.32 10+ £1.52 50+ £1.44 100+ £1.35 250+ £1.30 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 16KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
2325723 RoHS | Each | 1+ £1.12 10+ £1.10 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 4KB | 20Pins | DIP | - | 16I/O's | I2C, LIN, SPI, UART | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3123267 RoHS | Each | 1+ £1.28 10+ £1.27 25+ £1.26 50+ £1.25 100+ £1.24 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 20Pins | DIP | - | 16I/O's | I2C, SPI | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3123269 RoHS | Each | 1+ £1.72 10+ £1.28 50+ £1.15 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 14Pins | DIP | - | 10I/O's | I2C, SPI, USI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3123270 RoHS | Each | 1+ £1.16 10+ £0.85 50+ £0.80 100+ £0.66 250+ £0.65 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 14Pins | TSSOP | - | 10I/O's | I2C, SPI, USI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123276 RoHS | Each | 1+ £1.80 10+ £1.79 25+ £1.78 50+ £1.77 100+ £1.76 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 4KB | 20Pins | TSSOP | - | 16I/O's | I2C, LIN, SPI, UART | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123278 RoHS | Each | 1+ £1.68 10+ £1.61 25+ £1.59 50+ £1.56 100+ £1.54 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, USI | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3123268 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.93 10+ £0.67 50+ £0.60 100+ £0.49 250+ £0.46 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 8Pins | SOIC | - | 4I/O's | I2C, SPI | - | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3008436 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.16 10+ £1.61 50+ £1.48 100+ £1.32 250+ £1.25 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 16KB | 32Pins | QFN | - | 24I/O's | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123275 RoHS | Each | 1+ £1.89 10+ £1.87 25+ £1.84 50+ £1.82 100+ £1.79 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 4KB | 14Pins | TSSOP | - | 10I/O's | I2C, SPI, USI | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3008436RL RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 100+ £1.32 250+ £1.25 500+ £1.21 1000+ £1.16 2500+ £1.14 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 16KB | 32Pins | QFN | - | 24I/O's | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123268RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.49 250+ £0.46 500+ £0.44 1000+ £0.41 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 8Pins | SOIC | SOIC | 4I/O's | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
1812187 RoHS | Each | 1+ £0.85 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 512Byte | 14Pins | TSSOP | - | 10I/O's | - | - | 128Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
1866836 RoHS | Each | 1+ £3.06 10+ £2.74 50+ £2.40 100+ £2.06 250+ £2.02 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 1KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, USI | - | 128Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
1866857 RoHS | Each | 1+ £1.72 10+ £1.55 50+ £1.35 100+ £1.14 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, USI | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
1866882 RoHS | Each | 1+ £1.78 10+ £1.38 50+ £1.19 100+ £1.00 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 4KB | 14Pins | TSSOP | - | 10I/O's | I2C, SPI, USI | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
2325721 RoHS | Each | 1+ £1.97 10+ £1.76 50+ £1.72 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 20Pins | DIP | - | 16I/O's | I2C, LIN, SPI, UART | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3008432 RoHS | Each | 1+ £1.81 10+ £1.80 25+ £1.79 50+ £1.78 100+ £1.77 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123284 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.05 10+ £1.53 50+ £1.40 100+ £1.26 250+ £1.18 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123277 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.16 10+ £1.62 25+ £1.48 50+ £1.41 100+ £1.33 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 32Pins | QFN | - | 24I/O's | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123284RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.26 250+ £1.18 500+ £1.14 1000+ £1.08 2500+ £1.06 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123277RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.33 250+ £1.30 500+ £1.28 1000+ £1.25 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 8KB | 32Pins | QFN | QFN | 24I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
1866879 RoHS | Each | 1+ £1.62 10+ £1.25 50+ £1.03 100+ £1.00 250+ £0.97 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, USI | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 |