MSP430 Family MSP430F2x Series Microcontrollers 16-bit Microcontrollers:
33 Products FoundMSP430 Family MSP430F2x Series Microcontrollers 16-bit Microcontrollers
The MSP430F22x4/MSP430F22x2 series is an ultra-low-power mixed signal microcontroller with two built-in 16-bit timers, a universal serial communication interface, 10-bit A/D converter with integrated reference and data transfer controller (DTC), two general-purpose operational amplifiers in the MSP430F22x4 devices, and 32 I/O pins.
- Low Supply Voltage Range: 1.8 V to 3.6 V
- Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
- 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
- Internal Frequencies up to 16 MHz With Four Calibrated Frequencies to ±1%
- 16-Bit Timer_A With Three Capture/Compare Registers
- 16-Bit Timer_B With Three Capture/Compare Registers
- Enhanced UART Supporting Auto-Baudrate Detection (LIN)
- 10-Bit 200-ksps Analog-to-Digital (A/D) Converter
- ADC with Internal Reference, Sample-and-Hold, Autoscan, and Data Transfer Controller
- On-Chip Emulation Module
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008398 RoHS | Each | 1+ £8.37 10+ £8.36 25+ £8.35 50+ £8.34 100+ £8.33 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 120KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123179 RoHS | Each | 1+ £3.01 10+ £2.27 25+ £2.08 50+ £1.91 100+ £1.87 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 14Pins | DIP | - | 10I/O's | I2C, SPI | - | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Through Hole | MSP430F2x | MSP430 | ||||
3008387 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £12.33 10+ £9.80 25+ £9.19 50+ £8.78 100+ £8.37 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 32KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -55°C | 125°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123176 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.96 10+ £1.46 50+ £1.33 100+ £1.19 250+ £1.12 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 14Pins | TSSOP | - | 10I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123185 RoHS | Each | 1+ £4.17 10+ £4.13 25+ £4.09 50+ £4.04 100+ £4.00 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 28Pins | TSSOP | - | 24I/O's | I2C, IrDA, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3008389 RoHS | Each | 1+ £11.18 10+ £8.50 25+ £8.15 50+ £7.70 100+ £7.24 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 92KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 8KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123176RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.19 250+ £1.12 500+ £1.08 1000+ £1.03 2500+ £1.01 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | TSSOP | 10I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3008397 RoHS | Each | 1+ £22.30 5+ £19.51 10+ £16.17 25+ £14.50 50+ £13.38 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 116KB | 80Pins | LQFP | - | 64I/O's | I2C, IrDA, LIN, SPI, UART | - | 8KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3008387RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £9.80 25+ £9.19 50+ £8.78 100+ £8.37 | Min: 10 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 32KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -55°C | 125°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123177 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.32 10+ £1.80 25+ £1.67 50+ £1.65 100+ £1.63 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 14Pins | TSSOP | - | 10I/O's | I2C, SPI | - | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123178 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.04 10+ £2.29 25+ £2.11 50+ £2.01 100+ £1.90 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 16Pins | QFN | - | 10I/O's | I2C, SPI | - | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123178RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.90 250+ £1.80 500+ £1.71 1000+ £1.66 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 16Pins | QFN | QFN | 10I/O's | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123177RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.63 250+ £1.54 500+ £1.49 1000+ £1.45 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | TSSOP | 10I/O's | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123205 RoHS | Each | 1+ £11.33 10+ £9.92 25+ £8.22 50+ £7.37 100+ £6.80 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 48KB | 64Pins | LQFP | - | 48I/O's | I2C, LIN, SPI, UART | - | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3008391 RoHS | Each | 1+ £5.51 10+ £5.49 25+ £5.47 50+ £5.44 100+ £5.42 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 32KB | 64Pins | LQFP | - | 48I/O's | I2C, LIN, SPI, UART | - | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3008379 RoHS | Each | 1+ £2.13 10+ £2.10 25+ £2.07 50+ £2.04 100+ £2.00 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 14Pins | DIP | - | 10I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430F2x | MSP430 | ||||
3008382 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.55 10+ £2.69 25+ £2.48 50+ £2.36 100+ £2.24 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 28Pins | TSSOP | - | 24I/O's | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123174 RoHS | Each | 1+ £1.50 10+ £1.49 25+ £1.47 50+ £1.46 100+ £1.44 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 1KB | 14Pins | TSSOP | - | 10I/O's | UART | - | 128Byte | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123189 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £4.25 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 32Pins | QFN | - | 24I/O's | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123190 RoHS | Each | 1+ £4.81 10+ £4.80 25+ £4.79 50+ £4.78 100+ £4.77 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 16KB | 38Pins | TSSOP | - | 32I/O's | I2C, SPI, UART | - | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123189RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £4.25 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 8KB | 32Pins | QFN | QFN | 24I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3008382RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.24 250+ £2.13 500+ £2.06 1000+ £2.00 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 28Pins | TSSOP | - | 24I/O's | I2C, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123203 RoHS | Each | 1+ £11.37 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 92KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123210 RoHS | Each | 1+ £9.28 10+ £9.06 25+ £8.84 50+ £8.62 100+ £8.40 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 92KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
1649453 RoHS | Each | 1+ £8.75 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 92KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 8KB | - | - | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 |