MAXQ Family MAXQ766x Series Microcontroller 16-bit Microcontrollers:
6 Products FoundFind a huge range of MAXQ Family MAXQ766x Series Microcontroller 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.09 10+ £9.65 25+ £9.46 100+ £9.26 | Min: 1 / Mult: 1 | MAXQ Family MAXQ766x Series Microcontroller | - | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | SPI, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | |||||
3926596 RoHS | Each (Supplied in a Waffle Tray) | 250+ £11.18 | Min: 250 / Mult: 250 | MAXQ Family MAXQ766x Series Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3926597 RoHS | Each (Supplied on Full Reel) Full Reel | 2000+ £13.04 | Min: 2000 / Mult: 2000 | MAXQ Family MAXQ766x Series Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied in a Waffle Tray) | 250+ £11.28 | Min: 250 / Mult: 250 | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £12.70 | Min: 2000 / Mult: 2000 | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £13.04 | Min: 2000 / Mult: 2000 | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | - |