M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers 16-bit Microcontrollers:
4 Products FoundFind a huge range of M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £27.27 5+ £26.21 10+ £25.15 25+ £24.02 50+ £23.54 | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 128KB | 64Pins | LQFP | 55I/O's | CAN, I2C, UART | 12KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/Tiny | M16C | |||||
Each | 160+ £16.93 | Min: 160 / Mult: 160 | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | M16C/60 | 16 bit | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | CAN, I2C, UART | 12KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | M16C/Tiny | M16C | |||||
Each | 1+ £12.45 10+ £11.22 100+ £8.73 300+ £8.62 500+ £8.52 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | - | 16 bit | 20MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, UART | 12KB | 27Channels | 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C Tiny | M16C | |||||
Each | 1+ £15.28 10+ £14.01 100+ £10.00 300+ £9.00 600+ £8.10 More Pricing... | Min: 1 / Mult: 1 | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | - | 16 bit | 20MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, UART | 12KB | 27Channels | 10Bit | 2.7V | 5.5V | -20°C | 85°C | Surface Mount | M16C Tiny | M16C |