HCS12 Family S12H Series Microcontrollers 16-bit Microcontrollers:
2 Products FoundFind a huge range of HCS12 Family S12H Series Microcontrollers 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+ £22.43 | Min: 300 / Mult: 300 | HCS12 Family S12H Series Microcontrollers | HCS12 | 16 bit | 16MHz | 256KB | 112Pins | LQFP | 83I/O's | CAN, I2C, SPI , SCI | 12KB | 16Channels | 10Bit | 4.5V | 5.25V | -40°C | 105°C | Surface Mount | S12H | S12 | AEC-Q100 | |||||
Each | 1+ £13.73 10+ £11.45 100+ £9.82 | Min: 1 / Mult: 1 | HCS12 Family S12H Series Microcontrollers | HCS12 | 16 bit | 16MHz | 256KB | 144Pins | LQFP | 115I/O's | CAN, I2C, SPI , SCI | 12KB | 16Channels | 10Bit | 4.5V | 5.25V | -40°C | 105°C | Surface Mount | S12H | S12 | AEC-Q100 |