HCS12 Family S12B Series Microcontrollers 16-bit Microcontrollers:
3 Products FoundS12B 16-Bit Microcontrollers
Designed for automotive multiplexing applications, members of the MC9S12B family of 16- bit flash-based MCUs are fully pin compatible, allowing you to choose between different memory and peripheral options for scalable designs.In addition to the I/O ports available in each module, up to 22 I/O ports are available with Wake-Up capability from STOP or WAIT mode.
- S12B 16-Bit Microcontrollers
- Automotive and Industrial Microcontrollers
- Designed for automotive multiplexing applications, members of the MC9S12B family of 16- bit flash-based MCUs are fully pin compatible, allowing you to choose between different memory and peripheral options for scalable designs.In addition to the I/O ports available in each module, up to 22 I/O ports are available with Wake-Up capability from STOP or WAIT mode.
- HCS12 Core
- EEPROM: Upto 2KB, FLASH: Upto 256KB
- Upto 91 GPIO
- Interfaces:CAN 2.0 A/B, SCI,SPI
- 16 Channel 10-Bit ADC in 112 Pin & 8 Channel in 80 Pin Package 10-Bit ADC
- Upward compatible with M68HC11 instruction set
- Instruction pipe#Enhanced indexed addressing#Applications: Automotive, Industrial
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £9.80 10+ £8.91 25+ £8.75 50+ £7.91 100+ £7.21 More Pricing... | Min: 1 / Mult: 1 | HCS12 Family S12B Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12B | HCS12 | AEC-Q100 | |||||
Each | 1+ £9.80 10+ £9.61 25+ £9.40 50+ £9.21 100+ £9.01 | Min: 1 / Mult: 1 | HCS12 Family S12B Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, SCI, SPI | 2KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12B | HCS12 | AEC-Q100 | |||||
Each | 1+ £13.13 10+ £10.88 25+ £9.75 50+ £9.00 | Min: 1 / Mult: 1 | HCS12 Family S12B Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12B | S12 | AEC-Q100 |