822 Product Results Found for "stm32f"
Find a huge range of ARM Microcontrollers at Farnell® UK. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.870 10+ £5.760 25+ £5.640 50+ £5.530 100+ £5.410 | Total:£5.87 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | 80I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ £1.080 10+ £0.869 50+ £0.824 100+ £0.734 250+ £0.692 More Pricing... | Total:£1.08 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 32KB | 48Pins | LQFP | 39I/O's | - | I2C, SPI, USART | - | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
Each | 1+ £4.490 10+ £3.450 25+ £3.180 50+ £2.930 100+ £2.670 More Pricing... | Total:£4.49 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 36Pins | VFQFPN | 26I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ £6.940 10+ £6.770 25+ £6.600 50+ £6.420 100+ £6.250 | Total:£6.94 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £7.690 10+ £6.010 25+ £5.590 50+ £5.140 100+ £4.700 More Pricing... | Total:£7.69 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ £7.650 10+ £6.100 25+ £5.700 50+ £5.240 100+ £4.760 More Pricing... | Total:£7.65 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ £4.040 10+ £3.300 25+ £3.110 50+ £3.020 100+ £2.920 More Pricing... | Total:£4.04 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ £3.670 10+ £2.800 25+ £2.760 50+ £2.720 100+ £2.680 More Pricing... | Total:£3.67 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 256KB | 48Pins | UFQFPN | 36I/O's | - | I2C, I2S, SPI, UART, USB | - | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £5.760 10+ £4.460 25+ £4.140 50+ £3.810 100+ £3.480 More Pricing... | Total:£5.76 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | 36I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ £11.050 10+ £8.740 25+ £8.560 50+ £8.370 100+ £8.190 | Total:£11.05 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 2MB | 176Pins | LQFP | 140I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £11.530 10+ £9.130 25+ £9.080 50+ £9.030 100+ £8.980 | Total:£11.53 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 176Pins | LQFP | 140I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £8.320 10+ £6.520 25+ £6.070 50+ £5.890 100+ £5.770 | Total:£8.32 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £4.770 10+ £3.670 25+ £3.400 50+ £3.230 100+ £2.950 More Pricing... | Total:£4.77 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ £9.730 10+ £7.670 25+ £7.370 50+ £7.060 100+ £6.690 | Total:£9.73 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | LQFP | 140I/O's | - | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £8.900 10+ £6.990 25+ £6.760 50+ £6.530 100+ £6.300 | Total:£8.90 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | 82I/O's | - | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £4.570 10+ £4.240 25+ £3.930 50+ £3.620 100+ £3.220 More Pricing... | Total:£4.57 Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | 27I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ £4.050 10+ £3.100 25+ £2.860 50+ £2.630 100+ £2.390 More Pricing... | Total:£4.05 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 32KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART, USB | - | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ £8.220 10+ £6.010 25+ £5.870 50+ £5.740 100+ £5.600 | Total:£8.22 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 100Pins | LQFP | 82I/O's | - | CAN, I2C, SPI, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £5.450 10+ £4.220 25+ £3.910 50+ £3.710 100+ £3.300 More Pricing... | Total:£5.45 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ £5.670 10+ £4.420 25+ £4.100 50+ £3.890 100+ £3.670 More Pricing... | Total:£5.67 Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 68KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ £8.170 10+ £6.400 25+ £5.960 50+ £5.480 100+ £4.910 More Pricing... | Total:£8.17 Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ £10.540 10+ £7.790 25+ £7.670 50+ £7.540 100+ £7.420 | Total:£10.54 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £7.720 10+ £7.570 25+ £7.420 50+ £7.270 100+ £7.120 | Total:£7.72 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 144Pins | LQFP | 114I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ £6.950 10+ £5.410 25+ £5.020 50+ £4.620 100+ £4.130 More Pricing... | Total:£6.95 Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | 51I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
2393636 RoHS | Each | 1+ £1.750 10+ £1.330 25+ £1.220 50+ £1.160 100+ £1.130 More Pricing... | Total:£1.75 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 48MHz | - | 64KB | 64Pins | LQFP | 55I/O's | - | I2C, SPI, USART | - | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||