TLE984x Family TLE9844-2QX Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of TLE984x Family TLE9844-2QX Series Microcontrollers ARM Microcontrollers at Farnell® UK. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
MCU Core Size
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.670 10+ £2.790 25+ £2.560 50+ £2.440 100+ £2.320 More Pricing... | Total:£3.67 Min: 1 / Mult: 1 | TLE984x Family TLE9844-2QX Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 40MHz | - | 64KB | 48Pins | VQFN-EP | 10I/O's | - | LIN, SPI, SSC, UART | - | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844-2QX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.320 250+ £2.210 500+ £2.140 1000+ £2.080 | Total:£232.00 Min: 100 / Mult: 1 | TLE984x Family TLE9844-2QX Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | 10I/O's | VQFN-EP | LIN, SPI, SSC, UART | LIN, SPI, SSC, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | Surface Mount | TLE984x | TLE9844-2QX | AEC-Q100 | AEC-Q100 | |||||