PSOC 1 Family CY8C27x43 Series Microcontrollers 8-bit Microcontrollers:
13 Products FoundCY8C27x43 PSoC-1 8-Bit Microcontrollers
The PSoC CY8C27x43 architecture, is comprised of four main areas: PSoC Core, Digital System, Analog System and System Resources. Configurable global busing allows all the device resources to be combined into a complete custom system. The CY8C27x43 family can have up to five IO ports that connect to the digital and analog interconnects, providing access to 8 digital and 12 analog blocks.
- CY8C27x43 PSoC-1 8-Bit Microcontrollers
- Operating Temperature Range: –40 °C to +85 °C
- The PSoC CY8C27x43 architecture, is comprised of four main areas: PSoC Core, Digital System, Analog System and System Resources. Configurable global busing allows all the device resources to be combined into a complete custom system. The CY8C27x43 family can have up to five IO ports that connect to the digital and analog interconnects, providing access to 8 digital and 12 analog blocks.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 16KB, RAM: 256B
- Interfaces: I2C, SPI, UART
- Upto 14-Bit ADC
- Programmable gain amplifiers (PGAs)
- Upto 32-Bit Timers/Counters
- User-configurable low-voltage detection (LVD)#Configurable Interrupt on all GPIOs#Upto 12x x rail-to-rail Analog & Upto 8x Digital PSoC Blocks
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £9.32 10+ £7.30 25+ £6.53 50+ £6.24 100+ £5.95 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each | 1+ £6.72 10+ £5.81 25+ £5.39 50+ £5.34 100+ £5.29 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 20Pins | SSOP | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each | 1+ £10.68 10+ £8.12 25+ £7.78 50+ £7.32 100+ £6.85 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each | 1+ £11.01 10+ £8.67 25+ £8.09 50+ £7.69 100+ £7.29 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 44Pins | TQFP | 40I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each | 1+ £9.81 10+ £7.98 25+ £7.64 | Min: 1 / Mult: 1 | PSoC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1000+ £5.70 | Min: 1000 / Mult: 1000 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 2000+ £5.47 | Min: 2000 / Mult: 2000 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 20Pins | SSOP | 16I/O's | I2C, SCI, UART | 256Byte | 8Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1000+ £5.70 | Min: 1000 / Mult: 1000 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 2000+ £5.47 | Min: 2000 / Mult: 2000 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 20Pins | SSOP | 16I/O's | I2C, SCI, UART | 256Byte | 8Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each | 1+ £4.16 10+ £3.50 25+ £3.40 50+ £3.30 100+ £3.12 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 28Pins | DIP | 24I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C27x43 | |||||
Each | 1+ £5.18 10+ £4.36 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 8Pins | DIP | 6I/O's | I2C, SPI, UART | 256Byte | 4Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Through Hole | PSoC 1 | CY8C27x43 | |||||
Each | 1+ £4.06 10+ £3.51 100+ £3.32 | Min: 1 / Mult: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 48Pins | MLF | 44I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | |||||
Each | 1+ £2.97 10+ £2.96 25+ £2.95 50+ £2.94 100+ £2.93 More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | 24MHz | 16KB | 20Pins | SOIC | 16I/O's | I2C, SPI, UART | 256Byte | 8Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 |