8-bit Microcontrollers:
816 Products FoundXC Family XC83X Series Microcontrollers 8-bit Microcontrollers
The XC83x is a member of the high-performance XC800 family of 8-Bit microcontrollers. The XC83x features a great number of enhancements to enable new application technologies through its highly integrated on-chip components, such as on-chip oscillator or an integrated voltage regulator, allowing a range of voltage supply of 2.5 V to 5.5 V.
- XC800 Core, Clocked Upto 24MHz
- ROM: Upto 8KB, RAM: Upto 256B
- Upto 8 Channel 10-Bit ADC
- Interfaces: UART, SSC, I2C
- LED and Touch-sense Controller (LEDTSCU)
- 3x GPIO PORTS
- 3x 16-Bit timers
- On-chip debug support via single pin DAP interface (SPD)
- Programmable 16-Bit Watchdog Timer (WDT)
- Applications: Industrial Automation, Lighting Control, low-cost AC-drive, real-time control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.03 25+ £0.90 100+ £0.87 250+ £0.83 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | - | 16MHz | 8KB | 14Pins | - | SOIC | 12I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.63 10+ £0.61 50+ £0.60 100+ £0.58 250+ £0.57 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.58 250+ £0.57 500+ £0.56 1000+ £0.54 | Min: 100 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £0.77 | Min: 2000 / Mult: 2000 | AVR ATmega Family ATmega808 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 27I/O's | I2C, TWI, SPI, USART | - | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega808 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £7.57 25+ £7.25 50+ £7.07 100+ £6.89 | Min: 10 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | 8051 | - | 50MHz | 8KB | 32Pins | - | LQFP | 17I/O's | I2C, SMBus, SPI, UART | - | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £8.25 10+ £7.57 25+ £7.25 50+ £7.07 100+ £6.89 | Min: 1 / Mult: 1 | C8051 Family C8051F35x Series Microcontrollers | 8051 | - | 50MHz | 8KB | 32Pins | - | LQFP | 17I/O's | I2C, SMBus, SPI, UART | - | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | - | |||||
Each | 1+ £1.06 10+ £0.77 50+ £0.70 100+ £0.57 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G15 Group Microcontrolles | - | - | 16MHz | 8KB | 20Pins | - | LSSOP | 17I/O's | I2C, SPI, UART | - | 1KB | 11Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | 125°C | Surface Mount | RL78 | RL78/G1x | - | - | |||||
Each | 1+ £2.12 25+ £1.94 100+ £1.76 250+ £1.75 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | - | 16MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | - | - | |||||
Each | 1+ £2.77 25+ £2.53 100+ £2.30 250+ £2.25 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | - | |||||
Each | 1+ £1.51 25+ £1.38 100+ £1.25 250+ £1.23 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | - | |||||
Each | 1+ £2.08 25+ £1.90 100+ £1.82 250+ £1.73 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | - | 20MHz | 8KB | 14Pins | - | SOIC | 12I/O's | I2C, SPI | - | 512Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | - | |||||
Each | 1+ £3.11 25+ £2.98 100+ £2.85 250+ £2.76 | Min: 1 / Mult: 1 | 8051 Family AT89S52 Series Microcontrollers | 8051 | - | 24MHz | 8KB | 44Pins | - | LCC | 32I/O's | SPI, UART | - | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S52 | - | - | |||||
Each | 1+ £0.64 10+ £0.46 50+ £0.37 100+ £0.33 250+ £0.32 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ £3.01 25+ £2.95 | Min: 1 / Mult: 1 | 8051 Family AT89S52 Series Microcontrollers | 8051 | - | 24MHz | 8KB | 40Pins | - | DIP | 32I/O's | SPI, UART | - | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | - | |||||
Each | 1+ £1.66 25+ £1.52 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny861 Series Microcontrollers | AVR | - | 20MHz | 8KB | 20Pins | - | DIP | 16I/O's | I2C, SPI | - | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny861 | - | - | |||||
Each | 1+ £2.47 25+ £2.42 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | - | 16MHz | 8KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | - | - | |||||
Each | 1+ £1.36 25+ £1.24 100+ £1.14 250+ £1.12 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | 20MHz | 8KB | 8Pins | - | DIP | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ £1.38 25+ £1.33 100+ £1.27 250+ £1.13 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | - | 20MHz | 8KB | 14Pins | - | DIP | 12I/O's | SPI | - | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | - | - | |||||
Each | 1+ £2.02 25+ £1.91 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | - | 20MHz | 8KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 1KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega88 | - | - | |||||
Each | 1+ £2.53 25+ £2.33 100+ £2.23 250+ £2.19 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | - | 8MHz | 8KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8L | - | - | |||||
Each | 1+ £1.73 25+ £1.58 100+ £1.44 250+ £1.41 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | 10MHz | 8KB | 8Pins | - | DIP | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ £1.91 25+ £1.75 100+ £1.67 250+ £1.58 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | 64MHz | 8KB | 20Pins | - | SOIC | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ £1.25 25+ £1.15 100+ £1.05 250+ £1.03 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | 10MHz | 8KB | 8Pins | - | SOIC | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ £2.16 25+ £1.91 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | 64MHz | 8KB | 28Pins | - | DIP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ £1.28 25+ £1.18 100+ £1.07 250+ £1.05 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | 20MHz | 8KB | 8Pins | - | WSOIC | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | - | - |