STM8 Family STM8L Series Microcontrollers 8-bit Microcontrollers:
46 Products FoundSTM8 Family STM8L Series Microcontrollers 8-bit Microcontrollers
The STM8L, based on the 8-bit STM8 core, benefits from our proprietary ultra-low-leakage process, shared with the STM32L family, and features an ultra-low power consumption of 0.30 µA with the lowest power mode. This family is available in four different lines making the STM8L an optimal family to support many applications requiring special care on power savings.
- RAM: Upto 4KB, FLASH: Upto 64KB
- Interfaces: USART, I2C, SPI
- 16/32 Bit Timers
- 12BIt ADC
- 4x DMA Channel ( Except L101)
- LCD interface ( Except L101)
- AES128 Encryption Engine (L162)
- RTC
- Temperature Sensor
- Applications: Medical equipment,Metering, Alarm systems, Portable devices,Remote controls
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.63 10+ £0.61 50+ £0.60 100+ £0.58 250+ £0.57 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.58 250+ £0.57 500+ £0.56 1000+ £0.54 | Min: 100 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.36 10+ £1.13 25+ £1.07 50+ £0.98 100+ £0.94 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 32KB | 28Pins | - | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.18 250+ £1.11 500+ £1.07 1000+ £0.98 | Min: 100 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 16KB | 32Pins | - | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.09 10+ £1.56 25+ £1.42 50+ £1.31 100+ £1.18 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 16KB | 32Pins | - | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.94 250+ £0.91 500+ £0.90 1000+ £0.88 | Min: 100 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 16MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £0.69 10+ £0.49 50+ £0.49 100+ £0.48 250+ £0.47 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £1.84 10+ £1.25 50+ £1.19 100+ £1.12 250+ £1.02 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 16KB | 28Pins | - | UFQFN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £2.66 10+ £1.71 25+ £1.64 50+ £1.57 100+ £1.50 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 64KB | 48Pins | - | LQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £0.89 10+ £0.65 50+ £0.58 100+ £0.52 250+ £0.48 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 8Pins | - | NSOIC | 6I/O's | I2C, SPI, USART | - | 1KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £1.80 10+ £1.34 25+ £1.17 50+ £1.08 100+ £1.02 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 32KB | 32Pins | - | UFQFPN | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £2.30 10+ £1.43 25+ £1.38 50+ £1.32 100+ £1.28 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 32KB | 32Pins | - | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £2.28 10+ £1.53 25+ £1.48 50+ £1.44 100+ £1.39 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 32KB | 28Pins | - | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8L | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.26 10+ £1.47 50+ £1.20 100+ £0.94 250+ £0.84 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £1.62 10+ £1.58 25+ £1.53 50+ £1.49 100+ £1.46 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 64KB | 64Pins | - | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £2.06 10+ £1.28 25+ £1.23 50+ £1.18 100+ £1.16 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 16KB | 32Pins | - | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £2.25 10+ £1.60 25+ £1.54 50+ £1.50 100+ £1.49 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 64KB | 64Pins | - | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.90 10+ £0.65 50+ £0.58 100+ £0.52 250+ £0.48 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 8Pins | - | NSOIC | 6I/O's | I2C, SPI, USART | - | 1KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £1.27 10+ £1.26 25+ £1.25 50+ £1.24 100+ £1.23 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 32KB | 48Pins | - | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £1.13 10+ £0.88 50+ £0.86 100+ £0.84 250+ £0.80 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £1.37 10+ £1.12 25+ £1.06 50+ £1.05 100+ £1.04 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 64KB | 64Pins | - | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 26Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.94 250+ £0.84 500+ £0.78 1000+ £0.73 2500+ £0.71 | Min: 100 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £0.85 10+ £0.62 50+ £0.56 100+ £0.45 250+ £0.45 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | TSSOP | 18I/O's | I2C, LIN, SPI, UART | - | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each | 1+ £1.03 10+ £0.76 50+ £0.72 100+ £0.67 250+ £0.64 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.97 250+ £0.90 500+ £0.79 1000+ £0.70 | Min: 100 / Mult: 1 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L |