HC08 Family HC08LJ Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundHC08 Family HC08LJ Series Microcontrollers 8-bit Microcontrollers
HC08LJ is member of the low-cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). M68HC08 family is based on the customer-specific integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and packages.
- M68HC08 Core , Clocked Upto 8MHz
- RAM: Upto 768B,FLASH: Upto 24,576B
- 48 GPIO
- Interfcaes: SCI, I2C,SPI
- 6 Channel 10-Bit ADC
- Spike filter protection for EMC performance enhancement
- Up to 8-MHz internal bus frequency
- 32-kHZ crystal oscillator clock input with 32MHz interal phase-lock loop
- On chip RTC
- Applications: Consumer appliances,Medical instruments,Remote controls,Electric power meters
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.68 10+ £5.29 100+ £4.98 250+ £4.68 500+ £4.44 More Pricing... | Min: 1 / Mult: 1 | HC08 Family HC08LJ Series Microcontrollers | HC08 | 8MHz | 12KB | 52Pins | LQFP | 20I/O's | SCI, SPI | 512Byte | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08LJ | |||||
Each | 1+ £3.28 10+ £2.62 25+ £2.21 50+ £2.13 100+ £1.76 | Min: 1 / Mult: 1 | HC08 Family HC08LJ Series Microcontrollers | HC08 | 8MHz | 24KB | 64Pins | QFP | 40I/O's | I2C, SCI, SPI | 768Byte | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08LJ | |||||
Each | 1+ £3.78 10+ £2.92 100+ £2.65 250+ £2.57 | Min: 1 / Mult: 1 | HC08 Family HC08LJ Series Microcontrollers | HC08 | 8MHz | 24KB | 64Pins | LQFP | 40I/O's | I2C, SCI, SPI | 768Byte | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08LJ | |||||
Each | 1+ £6.57 10+ £5.69 100+ £3.20 250+ £2.98 | Min: 1 / Mult: 1 | HC08 Family HC08LJ Series Microcontrollers | HC08 | 8MHz | 12KB | 64Pins | LQFP | 32I/O's | I2C, SCI, SPI | 512Byte | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08JL | |||||
Each | 84+ £3.15 | Min: 84 / Mult: 84 | HC08 Family HC08LJ Series Microcontrollers | HC08 | 32MHz | 12KB | 64Pins | QFP | 32I/O's | IRSCI, SPI | 512Byte | 6Channels | 10Bit | 3.3V | 5V | -40°C | 85°C | Surface Mount | HC08 | HC08LJ |