HC08 Family HC08GP Series Microcontrollers 8-bit Microcontrollers:
5 Products FoundHC08 Family HC08GP Series Microcontrollers 8-bit Microcontrollers
General purpose devices targeted to consumer and industrial applications with a range of peripherals. The HC08GP is a member of the low-cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08).
- High-performance M68HC08 Architecture optimized for C-compilers
- FLASH: Upto 32KB, RAM: Upto 512B
- Up to 8-MHz internal bus frequency
- In-system programming enabled
- Low-voltage detection with optional reset and selectable trip points for 3.0-V and 5.0-V operation
- Upto 2x 16-bit, 2-channel timer interface modules (TIM1 and TIM2)
- Serial peripheral interface module (SPI), Serial communications interface module (SCI)
- Up to 33 general-purpose input/output (I/O) pins,
- 8-channel, 8-bit successive approximation analog-to-digital converter (ADC)
- Applications : Sensors, Industrial/Consumer communications, Home appliances, Security systems
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £18.38 10+ £14.72 25+ £13.81 50+ £12.98 100+ £12.22 | Min: 1 / Mult: 1 | HC08 Family HC08GP Series Microcontrollers | HC08 | - | 8MHz | 32KB | 44Pins | - | QFP | 33I/O's | I2C, SCI, SPI | - | 256Byte | 8Channels | 8Bit | 2.7V | 3.3V | 0°C | 70°C | Surface Mount | HC08 | HC08GP | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £19.44 10+ £15.97 25+ £15.15 50+ £14.62 100+ £14.05 | Min: 1 / Mult: 1 | HC08 Family HC08GP Series Microcontrollers | HC08 | - | 8MHz | 512Byte | 44Pins | - | QFP | 33I/O's | I2C, SCI, SPI | - | 32KB | 8Channels | 8Bit | 2.7V | 3.3V | -40°C | 85°C | Surface Mount | HC08 | HC08GP | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £15.97 25+ £15.15 50+ £14.62 100+ £14.05 | Min: 10 / Mult: 1 | HC08 Family HC08GP Series Microcontrollers | HC08 | 8MHz | 8MHz | 512Byte | 44Pins | QFP | QFP | 33I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | 8Channels | 8Bit | 2.7V | 3.3V | -40°C | 85°C | Surface Mount | HC08 | HC08GP | |||||
Each | 1+ £8.29 10+ £7.38 25+ £6.76 50+ £6.39 100+ £5.76 More Pricing... | Min: 1 / Mult: 1 | HC08 Family HC08GP Series Microcontrollers | HC08 | - | 8MHz | 32KB | 40Pins | - | DIP | 29I/O's | I2C, SCI, SPI | - | 256Byte | 13Channels | 8Bit | 2.7V | 3.3V | 0°C | 70°C | Through Hole | HC08 | HC08GP | |||||
Each | 1+ £8.29 10+ £7.38 25+ £6.76 50+ £6.39 100+ £5.76 More Pricing... | Min: 1 / Mult: 1 | HC08 Family HC08GP Series Microcontrollers | HC08 | - | 8MHz | 32KB | 42Pins | - | DIP | 31I/O's | I2C, SCI, SPI | - | 256Byte | 13Channels | 8Bit | 2.7V | 3.3V | 0°C | 70°C | Through Hole | HC08 | HC08GP |