AVR ATmega Family ATmega328 Series Microcontrollers 8-bit Microcontrollers:
39 Products FoundAVR ATmega Family ATmega328 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1KB EEPROM, 2KB SRAM, 32 general purpose working registers, programmable watchdog timer with internal oscillator, and five software selectable power saving modes. The device operates between 1.8-5.5 volts.
- AVR core, Up to 20 MIPS Throughput at 20 MHz
- FLASH: Upto 32KB, EEPROM: Upto 1KB, RAM: Upto 2KB
- Interfaces: USART, SPI, I2C.
- 10-Bit ADC
- Upto 23 General Purpose Input Output Pins
- 2 x 8-Bit, 1 x 16-Bit Timers
- External and internal interrupt sources
- 6x PWM channels
- On-chip analog comparator
- Applications: Electronic Toys, Motor Drive & Control, Lighting
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.11 25+ £2.05 100+ £2.00 490+ £1.94 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | QFN | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ £1.92 25+ £1.81 100+ £1.65 250+ £1.51 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ £2.18 25+ £2.00 100+ £1.80 250+ £1.76 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ £2.46 25+ £2.41 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | |||||
Each | 1+ £2.28 25+ £2.09 100+ £1.90 490+ £1.86 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 28Pins | - | QFN | 23I/O's | SPI | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ £2.49 25+ £2.44 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, USART | - | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | |||||
Each | 1+ £2.25 25+ £2.21 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 28Pins | - | DIP | 23I/O's | I2C, SPI, UART | - | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | |||||
Each | 1+ £1.39 25+ £1.27 100+ £1.15 250+ £1.13 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.24 25+ £2.08 100+ £1.88 2000+ £1.84 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ £1.28 25+ £1.16 100+ £1.14 490+ £1.11 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | VQFN | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ £2.29 25+ £2.10 100+ £1.90 250+ £1.81 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ £1.35 25+ £1.24 100+ £1.12 250+ £1.10 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.45 25+ £1.33 100+ £1.21 2000+ £1.19 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.06 25+ £1.89 100+ £1.72 2000+ £1.63 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ £1.99 25+ £1.81 100+ £1.65 490+ £1.62 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | VQFN | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.24 25+ £2.08 100+ £1.88 6000+ £1.73 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | VQFN | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each | 1+ £2.24 25+ £2.06 100+ £1.90 490+ £1.74 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | VQFN | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328P | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.21 2000+ £1.19 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 20MHz | 32KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.88 6000+ £1.73 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | VQFN | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.88 2000+ £1.84 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.44 25+ £1.32 100+ £1.29 2000+ £1.25 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.35 25+ £1.24 100+ £1.14 6000+ £1.03 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | VQFN | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.32 25+ £1.21 100+ £1.20 6000+ £1.18 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | VQFN | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.37 25+ £2.17 100+ £1.96 2000+ £1.80 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 23I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.29 2000+ £1.25 | Min: 100 / Mult: 1 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | 20MHz | 32KB | 32Pins | - | TQFP | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATmega328 |