8-bit Microcontrollers:
2 Products Found8051 Family AT89S2051 Series Microcontrollers 8-bit Microcontrollers
The AT89S2051/S4051 is a low-voltage, high-performance CMOS 8-bit microcontroller with 2/4KB of In-System Programmable (ISP) Flash program memory. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89S2051/S4051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.
- Fully Static Operation: Up to to 24 MHz
- Flash: Up to 4KB, RAM: 256B
- Direct LED Drive Outputs
- Interfaces: UART
- 8-bit PWM
- Six Interrupt Sources
- 15 Programmable I/O Lines
- 6x Interrupt Sources
- 2x 16-bit Timer/Counters
- Applications: Smal motor controller, Hand hold applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.14 25+ £1.96 100+ £1.88 250+ £1.79 | Min: 1 / Mult: 1 | 8051 Family AT89S2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | SOIC | 15I/O's | SPI, UART | 256Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S2051 | |||||
Each | 1+ £2.18 25+ £2.08 100+ £1.97 | Min: 1 / Mult: 1 | 8051 Family AT89S2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | DIP | 15I/O's | SPI, UART | 256Byte | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S2051 |