Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC11E1CFNE2R
Order Code2985231RL
Product RangeHC11 Family 68HC11E1 Series Microcontrollers
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC11E1CFNE2R
Order Code2985231RL
Product RangeHC11 Family 68HC11E1 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC11E1 Series Microcontrollers
Device CoreHC11
CPU Speed2MHz
Operating Frequency Max2MHz
Program Memory Size8KB
No. of Pins52Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's38I/O's
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC11
MCU Series68HC11E1
Qualification-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HC11 Family 68HC11E1 Series Microcontrollers
CPU Speed
2MHz
Program Memory Size
8KB
IC Case / Package
LCC
No. of I/O's
38I/O's
Embedded Interface Type
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
68HC11E1
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Device Core
HC11
Operating Frequency Max
2MHz
No. of Pins
52Pins
MCU Case Style
LCC
Interfaces
SCI, SPI
RAM Memory Size
512Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC11
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583
Product traceability