8-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.48 10+ £0.44 100+ £0.38 500+ £0.34 1000+ £0.31 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 256Byte | 12Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.37 10+ £0.36 100+ £0.33 500+ £0.32 1000+ £0.31 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SMBus, SPI, UART | - | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.33 500+ £0.32 1000+ £0.31 2500+ £0.30 5000+ £0.30 | Min: 100 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | 25MHz | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ £0.46 10+ £0.45 50+ £0.44 100+ £0.43 250+ £0.43 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 256Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £0.36 | Min: 1500 / Mult: 1500 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | - | |||||
Each | 1+ £1.59 10+ £1.36 50+ £1.24 100+ £1.15 250+ £1.09 More Pricing... | Min: 1 / Mult: 1 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SMBus, SPI, UART | - | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each | 2520+ £0.36 | Min: 2520 / Mult: 2520 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SMBus, SPI, UART | - | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £0.50 | Min: 1500 / Mult: 1500 | EFM8 Family EFM8SB Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 256Byte | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8SB | - | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ £0.96 | Min: 1500 / Mult: 1500 | EFM8 Family EFM8BB1 Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 256Byte | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | EFM8 | EFM8BB | AEC-Q100 | |||||
Each | 1+ £2.10 10+ £1.83 25+ £1.80 50+ £1.75 100+ £1.72 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | - | 25MHz | 2KB | 20Pins | - | MLP | 17I/O's | I2C, SPI, UART | - | 768Byte | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | - | |||||
Each | 1+ £2.10 10+ £1.60 100+ £1.35 | Min: 1 / Mult: 1 | C8051 Family C8051F30x Series Microcontrollers | 8051 | - | 25MHz | 2KB | 11Pins | - | MLP | 8I/O's | I2C, UART | - | 256Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F30x | - |