PSOC 4 Family CY8C40xx Series Microcontrollers ARM Microcontrollers:
31 Products FoundPSOC 4 Family CY8C40xx Series Microcontrollers ARM Microcontrollers
€‹PSoC 4000 and PSoC 4000S are cost-optimized, entry-level PSoC 4 devices with an ARM Cortex-M0 and M0+ cores. PSoC 4 provides 32-Bit performance along with PSoC value added features such as CapSense and flexible peripherals to an evolving market.
- ARM Cortex M0+ Core, Clocked Upto 48MHz
- FLASH: 32KB, RAM: 4KB
- Interfaces: 2x Serial Configuration Blocks (SCBs)
- 10-Bit Single-Slope ADC
- Upto 36 GPIO
- CapSense Block supporting Mutual-Capacitance Sensing
- 5x 16-Bit timer/counter/pulse-width modulator (TCPWM) block
- LCD Drive Capability
- Upto 2x Current DACs (iDACs) for general-purpose or capacitive sensing applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.17 10+ £1.01 25+ £0.97 50+ £0.93 100+ £0.91 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 24Pins | QFN | 20I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ £1.98 10+ £1.30 25+ £1.25 50+ £1.20 100+ £1.13 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ £1.69 10+ £1.25 50+ £1.03 100+ £0.89 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN | 19I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.73 10+ £1.25 50+ £1.15 100+ £1.04 250+ £0.98 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 8Pins | SOIC | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.64 250+ £0.60 500+ £0.58 1000+ £0.56 2500+ £0.48 | Min: 100 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 8KB | 16Pins | QFN | 12I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ £1.52 10+ £1.29 50+ £1.20 100+ £1.10 250+ £1.03 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 8KB | 8Pins | SOIC | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ £1.49 10+ £1.18 50+ £1.11 100+ £1.03 250+ £0.93 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 16Pins | SOIC | 13I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ £1.25 10+ £0.94 25+ £0.92 50+ £0.91 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN | 19I/O's | I2C, LIN, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ £1.34 10+ £0.93 50+ £0.85 100+ £0.77 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 8Pins | SOIC | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.08 10+ £0.71 50+ £0.67 100+ £0.64 250+ £0.60 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 8KB | 16Pins | QFN | 12I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.04 250+ £0.98 500+ £0.95 1000+ £0.92 2500+ £0.81 | Min: 100 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 8Pins | SOIC | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ £1.34 10+ £0.94 50+ £0.86 100+ £0.78 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 32Pins | QFN-EP | 27I/O's | I2C, SPI, UART | 2KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.68 10+ £1.85 25+ £1.79 50+ £1.72 100+ £1.66 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFN | 36I/O's | I2C, SPI, UART | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.77 10+ £1.32 25+ £1.21 50+ £1.15 100+ £1.08 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN-EP | 19I/O's | I2C, SPI, UART | 2KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £1.77 10+ £1.32 25+ £1.21 50+ £1.15 100+ £1.08 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN-EP | 19I/O's | I2C, SPI, UART | 2KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £2.68 10+ £1.85 25+ £1.79 50+ £1.72 100+ £1.66 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFN | 36I/O's | I2C, SPI, UART | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.04 10+ £1.40 25+ £1.35 50+ £1.30 100+ £1.25 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 24Pins | QFN | 20I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ £1.68 10+ £1.26 25+ £1.09 50+ £1.08 100+ £1.06 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 28Pins | SSOP | 20I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000 | |||||
Each | 2500+ £1.56 | Min: 2500 / Mult: 2500 | PSoC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each | 1+ £1.56 10+ £1.16 25+ £1.06 50+ £1.04 100+ £1.02 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 16Pins | QFN | 13I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.06 250+ £0.98 500+ £0.91 1000+ £0.86 2500+ £0.83 | Min: 100 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN | 19I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.63 10+ £1.42 50+ £1.18 100+ £1.06 250+ £0.98 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 24Pins | QFN | 19I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S | |||||
Each | 1+ £2.05 10+ £1.96 25+ £1.87 50+ £1.78 100+ £1.70 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 27I/O's | I2C, SPI, UART | 4KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.54 10+ £1.90 25+ £1.80 50+ £1.73 100+ £1.65 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 25Pins | WLCSP | 21I/O's | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4000S | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.25 250+ £1.14 500+ £1.10 1000+ £1.07 | Min: 100 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 16MHz | 16KB | 24Pins | QFN | 20I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx |