PSOC 4 Family CY8C42xx Series Microcontrollers ARM Microcontrollers:
25 Products FoundPSOC 4 Family CY8C42xx Series Microcontrollers ARM Microcontrollers
The PSoC 4200 family boosts the flexibility and performance of the PSoC 4 portfolio by adding programmable, Universal Digital Blocks (UDBs). UDBs can be configured to set-up custom digital interfaces, state machines, and custom logic functions. The PSoC 4200BL includes an integrated Bluetooth Low Energy radio and subsystem.
- ARM Cortex M0 Core, Clocked Upto 48MHz
- FLASH: 32KB, RAM: 4KB
- Interfaces: 2x Serial Interfaces, CAN
- 12-Bit SAR, 1 Msps ADC
- Upto 36 GPIO
- Connectivity: USB
- Upto 4 low-power comparators
- Upto 2x iDAC (Current Output)
- Segment LCD drive
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.23 10+ £2.43 25+ £2.24 50+ £2.06 100+ £1.96 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | UFQFN | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £5.60 10+ £4.35 25+ £3.80 50+ £3.50 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £3.70 10+ £2.91 25+ £2.71 50+ £2.57 100+ £2.43 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 44Pins | LQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £3.13 10+ £2.38 25+ £2.09 50+ £2.07 100+ £2.06 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £6.47 10+ £5.01 25+ £4.64 50+ £4.29 100+ £4.17 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £5.12 10+ £3.96 25+ £3.68 50+ £3.39 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 56Pins | QFN | 36I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £3.87 10+ £2.97 25+ £2.74 50+ £2.33 100+ £2.28 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £4.59 10+ £3.55 25+ £3.28 50+ £3.24 100+ £3.19 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN | 55I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £2.44 10+ £1.84 25+ £1.68 50+ £1.60 100+ £1.43 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £3.40 10+ £2.77 25+ £2.73 50+ £2.69 100+ £2.43 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.13 10+ £2.59 25+ £2.49 50+ £2.39 100+ £2.29 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £7.76 10+ £6.38 25+ £5.54 | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN-EP | 57I/O's | I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £2.38 10+ £1.80 25+ £1.76 50+ £1.75 100+ £1.74 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 36I/O's | I2C, IrDA, SPI, SSP, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £3.13 10+ £2.59 25+ £2.49 50+ £2.39 100+ £2.29 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £4.34 10+ £3.33 25+ £2.85 50+ £2.77 100+ £2.69 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 56Pins | QFN | 36I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £8.74 10+ £6.87 25+ £6.40 50+ £6.30 100+ £6.21 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 68Pins | QFN | 57I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £7.02 10+ £5.92 25+ £5.85 50+ £5.78 100+ £5.71 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 68Pins | QFN | 57I/O's | I2C, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £9.07 10+ £7.47 25+ £6.95 50+ £6.52 100+ £6.09 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £5.04 10+ £3.86 25+ £3.46 50+ £3.28 100+ £3.10 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.61 10+ £3.57 25+ £3.53 50+ £3.49 100+ £3.45 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 35Pins | WLCSP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £6.20 10+ £5.97 25+ £5.74 50+ £5.51 100+ £5.28 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 68Pins | QFN | 57I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 900+ £3.70 | Min: 900 / Mult: 900 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £3.45 250+ £3.33 500+ £3.13 | Min: 100 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 35Pins | WLCSP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £2.96 10+ £2.94 25+ £2.91 50+ £2.89 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 56Pins | QFN | 36I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £2.26 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, LIN, SPI, USART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 4 | CY8C42xx | AEC-Q100 |