Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoN24C08UVTG
Order Code
Re-Reel4318329RL
Cut Tape4318329
Product Range8Kbit I2C Serial EEPROM
Your Part Number
2,978 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.219 | £1.10 |
| Total Price (ex VAT) | £1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.219 |
| 10+ | £0.201 |
| 100+ | £0.188 |
| 500+ | £0.164 |
| 1000+ | £0.161 |
| 5000+ | £0.123 |
| 10000+ | £0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoN24C08UVTG
Order Code
Re-Reel4318329RL
Cut Tape4318329
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8KB
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageUS8
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
N24C08UVTG is an I²C CMOS serial EEPROM. It supports the standard (100 KHz), fast (400KHz) and fast-plus (1MHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count.
- Automotive AEC−Q100 grade 1 qualified, supports standard, fast and fast-plus I²C protocol
- 16byte page write buffer, hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
- Low power CMOS technology, more than 1,000,000 program/erase cycles
- 100 year data retention, read current is 0.3mA maximum at (read, fSCL = 1MHz)
- Write current is 0.5mA maximum, standby current is 1µA maximum
- Clock frequency is 100KHz maximum
- Input capacitance is 6pF maximum at (VCC = 1.7V / 1.6V to 5.5V)
- 1.7V / 1.6V to 5.5V supply voltage range
- Temperature range from -40°C to +125°C, US-8 package
Technical Specifications
Memory Density
8KB
Interfaces
I2C
IC Case / Package
US8
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
1K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability