Print Page
Image is for illustrative purposes only. Please refer to product description.
7,253 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | £0.354 |
50+ | £0.218 |
100+ | £0.189 |
500+ | £0.180 |
1000+ | £0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC244D,653
Order Code1201322
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC244
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
No. of Inputs / Bits1 Input
No. of ElementsOctal
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range0
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74HC244D,653 is a 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4bit buffers or one 8bit buffer. The device features two output enables (1(active low)OE and 2(active low)OE), each controlling four of the 3-state outputs. A HIGH on nOE(active low) causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Supply voltage range from 2V to 6V
- CMOS low power dissipation and CMOS input level
- Octal bus interface
- Non inverting 3 state outputs
- Complies with JEDEC standard
- High noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- ESD protection (HBM JESD22-A114F exceeds 2000V and MM JESD22-A115-A exceeds 200V)
- 20 pin SO package
- Ambient temperature range from -40°C to 125°C
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
SOIC
No. of Pins
20Pins
No. of Elements
Octal
Supply Voltage Max
6V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
0
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74HC244
Logic Case Style
SOIC
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for 74HC244D,653
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability