Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTIR1000PSR
Order Code
Re-Reel3009553RL
Cut Tape3009553
Your Part Number
402 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.540 | £1.54 |
| Total Price (ex VAT) | £1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.540 |
| 10+ | £1.130 |
| 50+ | £1.030 |
| 100+ | £0.892 |
| 250+ | £0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTIR1000PSR
Order Code
Re-Reel3009553RL
Cut Tape3009553
IC Interface TypeUART
Interface ApplicationsIrDA Standard Protocol
Supply Voltage Min2.7V
Supply Voltage Max6V
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TIR1000PSR is a serial infrared (SIR) CMOS Encoder And Decoder that encodes and decodes bit data in conformance with the IrDA specification. A transceiver device is needed to interface to the photo-sensitive diode (PIN) and the light emitting diode (LED). UART is needed to interface to the serial data lines.
- Adds infrared (IR) port to universal asynchronous receiver transmitter (UART)
- Compatible with infrared data association (IrDA™) and Hewlett Packard serial infrared (HPSIR)
- Provides 1200bps to 115kbps data rate
- Provides simple interface with UART
- Decodes negative or positive pulses
- Green product and no Sb/Br
Applications
Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
2.7V
Interface Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
IrDA Standard Protocol
Supply Voltage Max
6V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability