570 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £13.790 |
15+ | £10.600 |
30+ | £10.090 |
105+ | £9.400 |
255+ | £9.050 |
510+ | £8.820 |
Product Information
Product Overview
The MAX7219CNG+ is a 8-digit serially interfaced LED Display Driver for LED matrix displays. The MAX7219 is compact, serial input/output common-cathode display drivers that interface microprocessors (μPs) to 7-segment numeric LED displays of up to 8 digits, bar-graph displays or 64 individual LEDs. Included on-chip are a BCD code-B decoder, multiplex scan circuitry, segment and digit drivers and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. A convenient 4-wire serial interface connects to all common μPs. Individual digits may be addressed and updated without rewriting the entire display. The MAX7219 also allow the user to select code-B decoding or no-decode for each digit. The devices include a 150μA low-power shutdown mode, analogue and digital brightness control, a scan-limit register that allows the user to display from 1 to 8 digits and a test mode that forces all LEDs on.
- Individual LED segment control
- Decode/no-decode digit selection
- 150µA Low-power shutdown (data retained)
- Digital and analogue brightness control
- Display blanked on power-up
- Drive common-cathode LED display
Applications
Industrial, Automation & Process Control, Metering, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LED Display Driver
7
24Pins
5.5V
MAX7219; MAX7221
70°C
No SVHC (21-Jan-2025)
8
DIP
4V
Serial
0°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX7219CNG+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate