Product Information
Alternatives for AMIS42770ICAW1RG
1 Product Found
Product Overview
The AMIS42770ICAW1RG is a dual high speed CAN Bus Transceiver which supports distributed real-time control and multiplexing with high safety level. The dual-CAN transceiver is the interface between up to two physical bus lines and the protocol controller and will be used for serial data interchange between different electronic units at more than one bus line. Due to the wide common-mode voltage range of the receiver inputs, the transceiver is able to reach outstanding levels of electromagnetic susceptibility (EMS). Similarly, extremely low electromagnetic emission (EME) is achieved by the excellent matching of the output signals.
- Fully compatible with the ISO 11898-2 standard
- Allows low transmit data rate in networks exceeding 1km
- No disturbance of the bus lines with an un-powered node
- Thermal protection
- Bus pins protected against transients
- Short-circuit proof to supply voltage and ground
Applications
Industrial, Communications & Networking, Sensing & Instrumentation, Lighting, Robotics, Automation & Process Control
Technical Specifications
CAN Transceiver
4.75V
SOIC
2Channels
2Receivers
125°C
-
1Mbps
5.25V
20Pins
2Drivers
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate