Product Information
Alternatives for DS3234S#.
1 Product Found
Product Overview
The DS3234S# is an extremely accurate SPI bus Real-time Clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The DS3234 incorporates a precision, temperature-compensated voltage reference and comparator circuit to monitor VCC. When VCC drops below the power-fail voltage (VPF), the device asserts the RST output and also disables read and write access to the part when VCC drops below both VPF and VBAT. The RST pin is monitored as a pushbutton input for generating a μP reset. The device switches to the backup supply input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device as well as reduces the piece-part count in a manufacturing line. The DS3234 also integrates 256 bytes of battery-backed SRAM. In the event of main power loss, the contents of the memory are maintained by the power source connected to the VBAT pin.
- Battery-backup input for continuous timekeeping
- Underwriters Laboratories® (UL) recognized
Applications
Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Warnings
Negative undershoots below -0.3V while the part is in battery-backed mode may cause loss of data.
Technical Specifications
SPI
DD:MM:YYYY
HH:MM:SS
5.5V
SOIC
SPI
-
70°C
HH:MM:SS
RTC
2V
SOIC
20Pins
-
0°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate