5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.215 | £1.08 |
| Total Price (ex VAT) | £1.08 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.215 |
| 10+ | £0.146 |
| 100+ | £0.111 |
| 500+ | £0.0964 |
| 1000+ | £0.0945 |
Product Information
Product Overview
The NA555DR is a Precision Timing Circuit, capable of producing accurate time delays or oscillation. In the time-delay or mono-stable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low.
- Timing from microseconds to hours
- Astable or monostable operation
- Adjustable duty cycle
- TTL-compatible output can sink or source up to 200mA
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Security, Clock & Timing
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
100kHz
16V
SOIC
-
105°C
No SVHC (27-Jun-2018)
4.5V
SOIC
8Pins
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NA555DR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate