Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.986 |
| 10+ | £0.976 |
| 50+ | £0.965 |
| 100+ | £0.955 |
| 250+ | £0.945 |
| 500+ | £0.935 |
| 1000+ | £0.924 |
| 2500+ | £0.914 |
Product Information
Product Overview
The LM555CN/NOPB is a highly stable 555 Timer for generating accurate time delays and oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms and the output circuit can source or sink up to 200mA or drive TTL circuits.
- Direct replacement for SE555/NE555
- Timing from microseconds through hours
- Operates in both astable and monostable modes
- Adjustable duty cycle
- Output and supply TTL compatible
- 0.005%/°C Temperature stability
- Normally on and normally off output
- Green product and no Sb/Br
Applications
Clock & Timing
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
10MHz
16V
8Pins
70°C
-
4.5V
DIP
0°C
555 timer
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for LM555CN/NOPB
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate