Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA9P5020-5Z
Order Code2544720
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth100MHz
Slew Rate1100V/µs
Operating Temperature Min0°C
Operating Temperature Max75°C
Output Current31.7mA
Amplifier Case StyleSOIC
Supply Voltage Range± 5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
100MHz
Operating Temperature Min
0°C
Output Current
31.7mA
Supply Voltage Range
± 5V to ± 15V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Amplifiers
1Amplifiers
Slew Rate
1100V/µs
Operating Temperature Max
75°C
Amplifier Case Style
SOIC
IC Case / Package
SOIC
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072