| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | £3.330 |
Product Information
Product Overview
AD8337BCPZ-REEL is a low-noise, single-ended, linear-in-dB, general-purpose, variable gain amplifier (VGA). Excellent bandwidth uniformity across the entire gain range and low output referred noise make the device ideal for gain trim applications and for driving high-speed analogue-to-digital converters (ADC). Excellent dc characteristics combined with high speed make the device particularly suited for industrial ultrasound, PET scanners, and video applications. Dual-supply operation enables the gain of control of negative going pulses, such as those generated by photodiodes or photomultiplier tubes. It uses the Analog Devices, Inc., exclusive X-AMP® architecture with 24dB gain range scaled to 19.7dB/V, referenced to VCOM. It is used in applications such as gain trim, PET scanners, high-performance AGC systems I/Q signal processing, video, industrial and medical ultrasound, and radar receivers.
- DC-coupled, single-ended input and output
- High speed uncommitted op amp input, supplies: +5V, ±2.5V, or ±5V
- 280MHz typical -3dB small signal bandwidth at (VOUT = 10mV p-p)
- Slew rate is 625V/μs typical at (VOUT = 2V p-p, VS = ±2.5 V, TA = 25°C)
- Input voltage noise is 2.2nV/√Hz typical at (f = 10MHz, VS = ±2.5V, TA = 25°C)
- Input current noise is 4.8pA/√Hz typical at (f = 10MHz, VS = ±2.5V, TA = 25°C)
- Power dissipation is 78mW typical at (no signal, VPOS to VNEG = 5V)
- Quiescent current is 15.5mA typical at (VS = ±2.5V, TA = 25°C)
- Bias current is 0.3μA typical at (-0.7V <lt/> VGAIN <lt/> +0.7V)
- Operating temperature range from -40°C to +85°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate