Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £511.360 |
Product Information
Product Overview
FS380R12A6T4BBPSA1 is a HybridPACK™ drive module with trench/Fieldstop IGBT4 and emitter controlled 4 diode. The HybridPACK™ Drive is a very compact six-pack module (1200V/380A) optimized for hybrid and electric vehicles. The power module implements the IGBT4 generation. The chipset has high short circuit ruggedness and come with a matching efficient and soft switching Emcon4 diode. The new HybridPACK drive power module family comes with mechanical guiding elements supporting easy assembly processes for customers. Furthermore, the press-fit pins for the signal terminals avoid additional time consuming selective solder processes, which provides cost savings on system level and increases system reliability. The direct cooled baseplate with PinFin structure and optimized ceramic material in the FS380R12A6T4B product best utilizes the implemented chipset and shows superior thermal characteristics. Typical applications include automotive applications, hybrid EV and motor drives.
- 4.2KV DC 1sec insulation
- High creepage and clearance distances
- High power density
- High performance Si3N4 ceramic
- Direct cooled PinFin base plate
- Guiding elements for PCB and cooler assembly
- Integrated NTC temperature sensor
- Press FIT contact technology
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Six Pack
250A
1.6V
870W
150°C
Press Fit
1.2kV
Panel
No SVHC (21-Jan-2025)
250A
1.6V
870W
150°C
Module
1.2kV
IGBT4 - T4
HybridPACK Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate