Single MOSFETs:
707 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1468004 | STMICROELECTRONICS | Each | 1+ £3.36 10+ £2.77 100+ £2.61 500+ £2.48 1000+ £2.43 | Min: 1 / Mult: 1 | N Channel | 1kV | 8.3A | 1.38ohm | TO-247 | Through Hole | 10V | 3.75V | 230W | 3Pins | 150°C | STW | - | |||
STMICROELECTRONICS | Each | 1+ £7.92 5+ £6.91 10+ £5.89 50+ £5.60 100+ £4.66 More Pricing... | Min: 1 / Mult: 1 | N Channel | 1.5kV | 8A | 1.8ohm | TO-247 | Through Hole | 10V | 4V | 320W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ £4.93 5+ £4.63 10+ £4.34 50+ £4.04 100+ £3.96 More Pricing... | Min: 1 / Mult: 1 | N Channel | 600V | 68A | 0.04ohm | TO-247 | Through Hole | 10V | 4V | 450W | 3Pins | 150°C | MDmesh M2 Series | - | ||||
Each | 1+ £6.45 5+ £5.99 10+ £5.53 50+ £5.09 100+ £4.53 More Pricing... | Min: 1 / Mult: 1 | N Channel | 650V | 36A | 0.078ohm | TO-247 | Through Hole | 10V | 5V | 272W | 3Pins | 150°C | SUPERFET III FRFET | - | |||||
STMICROELECTRONICS | Each | 1+ £12.23 5+ £11.50 10+ £10.77 50+ £9.91 100+ £8.57 More Pricing... | Min: 1 / Mult: 1 | N Channel | 650V | 84A | 0.024ohm | TO-247 | Through Hole | 10V | 4V | 450W | 3Pins | 150°C | - | - | ||||
Each | 1+ £9.44 5+ £9.30 10+ £9.15 50+ £5.57 100+ £5.53 More Pricing... | Min: 1 / Mult: 1 | N Channel | 650V | 65A | 0.0354ohm | TO-247 | Through Hole | 10V | 4.5V | 417W | 3Pins | 150°C | SuperFET | - | |||||
Each | 1+ £4.10 10+ £4.09 100+ £1.99 | Min: 1 / Mult: 1 | N Channel | 600V | 22A | 0.085ohm | TO-247 | Through Hole | 10V | 3.5V | 110W | 3Pins | 150°C | CoolMOS C7 | - | |||||
Each | 1+ £2.88 10+ £2.82 100+ £1.29 | Min: 1 / Mult: 1 | N Channel | 800V | 13A | 0.31ohm | TO-247 | Through Hole | 10V | 3V | 84W | 3Pins | 150°C | CoolMOS P7 | - | |||||
Each | 1+ £7.77 5+ £7.74 10+ £7.71 50+ £5.21 100+ £5.10 More Pricing... | Min: 1 / Mult: 1 | N Channel | 650V | 69A | 0.024ohm | TO-247 | Through Hole | 10V | 4V | 305W | 3Pins | 150°C | CoolMOS CFD7 | - | |||||
Each | 1+ £2.38 | Min: 1 / Mult: 1 | N Channel | 650V | 17A | 0.122ohm | TO-247 | Through Hole | 10V | 4V | 98W | 3Pins | 150°C | CoolMOS CFD7A SJ | AEC-Q101 | |||||
Each | 1+ £7.52 5+ £6.98 10+ £6.44 50+ £4.46 100+ £3.80 | Min: 1 / Mult: 1 | N Channel | 600V | 39A | 0.075ohm | TO-247 | Through Hole | 10V | 3V | 313W | 3Pins | 150°C | - | - | |||||
Each | 1+ £5.99 5+ £5.51 10+ £5.02 50+ £4.32 100+ £3.85 More Pricing... | Min: 1 / Mult: 1 | N Channel | 700V | 43.3A | 0.08ohm | TO-247 | Through Hole | 10V | 4V | 391W | 3Pins | 150°C | - | - | |||||
Each | 1+ £11.08 5+ £11.05 10+ £11.01 | Min: 1 / Mult: 1 | N Channel | 650V | 49.2A | 0.051ohm | TO-247 | Through Hole | 10V | 4.5V | 400W | 3Pins | 150°C | - | - | |||||
Each | 1+ £12.23 5+ £12.22 10+ £12.21 | Min: 1 / Mult: 1 | N Channel | 600V | 61.8A | 0.033ohm | TO-247 | Through Hole | 10V | 3.5V | 400W | 4Pins | 150°C | - | - | |||||
Each | 1+ £8.90 5+ £8.36 10+ £7.82 50+ £5.86 100+ £5.85 More Pricing... | Min: 1 / Mult: 1 | N Channel | 600V | 77A | 0.042ohm | TO-247 | Through Hole | 15V | 5.5V | 781W | 3Pins | 150°C | - | - | |||||
Each | 1+ £10.94 5+ £10.89 10+ £10.84 50+ £10.79 100+ £10.74 More Pricing... | Min: 1 / Mult: 1 | N Channel | 200V | 220A | 0.0052ohm | TO-247 | Through Hole | 10V | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | - | |||||
STMICROELECTRONICS | Each | 1+ £5.96 5+ £5.52 10+ £5.07 50+ £4.81 100+ £4.56 More Pricing... | Min: 1 / Mult: 1 | N Channel | 600V | 66A | 0.037ohm | TO-247 | Through Hole | 10V | 4V | 446W | 3Pins | 150°C | MDmesh DM2 Series | AEC-Q101 | ||||
STMICROELECTRONICS | Each | 1+ £6.08 5+ £4.63 10+ £3.17 50+ £3.06 100+ £2.94 More Pricing... | Min: 1 / Mult: 1 | N Channel | 1.5kV | 4A | 7ohm | TO-247 | Through Hole | 10V | 4V | 160W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ £11.19 5+ £11.18 10+ £11.16 50+ £6.36 100+ £5.92 More Pricing... | Min: 1 / Mult: 1 | N Channel | 550V | 45A | 0.1ohm | TO-247 | Through Hole | 10V | 4V | 417W | 3Pins | 150°C | - | - | ||||
1468007 | STMICROELECTRONICS | Each | 1+ £9.79 10+ £9.75 100+ £6.04 500+ £5.89 1000+ £5.88 | Min: 1 / Mult: 1 | N Channel | 500V | 30A | 0.12ohm | TO-247 | Through Hole | 10V | 4V | 313W | 3Pins | 150°C | STW | - | |||
Each | 1+ £3.54 10+ £2.65 100+ £1.76 500+ £1.40 1000+ £1.37 | Min: 1 / Mult: 1 | N Channel | 200V | 65A | 0.025ohm | TO-247 | Through Hole | 10V | 5V | 330W | 3Pins | 175°C | - | - | |||||
Each | 1+ £10.30 5+ £10.29 10+ £10.28 50+ £6.21 100+ £5.31 More Pricing... | Min: 1 / Mult: 1 | N Channel | 650V | 47A | 0.07ohm | TO-247 | Through Hole | 10V | 3V | 415W | 3Pins | 150°C | - | - | |||||
STMICROELECTRONICS | Each | 1+ £5.19 10+ £2.93 100+ £2.68 500+ £2.54 1000+ £2.39 | Min: 1 / Mult: 1 | N Channel | 900V | 11A | 0.88ohm | TO-247 | Through Hole | 10V | 3.75V | 230W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ £6.01 10+ £5.88 100+ £3.44 500+ £3.27 1000+ £2.79 | Min: 1 / Mult: 1 | N Channel | 600V | 20A | 0.135ohm | TO-247 | Through Hole | 10V | 3V | 140W | 3Pins | 150°C | - | - | ||||
STMICROELECTRONICS | Each | 1+ £3.81 10+ £1.82 100+ £1.68 500+ £1.64 1000+ £1.60 | Min: 1 / Mult: 1 | N Channel | 500V | 17A | 0.23ohm | TO-247 | Through Hole | 10V | 3.75V | 190W | 3Pins | 150°C | STW | - |